Part Details for LTC4217IDHC#PBF by Linear Technology
Results Overview of LTC4217IDHC#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4217IDHC#PBF Information
LTC4217IDHC#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4217IDHC#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 199 |
|
$6.1380 / $11.1600 | Buy Now | |
|
Vyrian | Other Function Semiconductors | 551 |
|
RFQ |
Part Details for LTC4217IDHC#PBF
LTC4217IDHC#PBF CAD Models
LTC4217IDHC#PBF Part Data Attributes
|
LTC4217IDHC#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4217IDHC#PBF
Linear Technology
LTC4217 - 2A Integrated Hot Swap Controller; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | DHC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 26.5 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4217IDHC#PBF
This table gives cross-reference parts and alternative options found for LTC4217IDHC#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4217IDHC#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4217CDHC#PBF | Analog Devices Inc | $6.0624 | 2A Integrated Hot Swap Controller | LTC4217IDHC#PBF vs LTC4217CDHC#PBF |
LTC4217CDHC#PBF | Linear Technology | Check for Price | LTC4217 - 2A Integrated Hot Swap Controller; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C | LTC4217IDHC#PBF vs LTC4217CDHC#PBF |
LTC4217CDHC | Analog Devices Inc | Check for Price | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16 | LTC4217IDHC#PBF vs LTC4217CDHC |
LTC4217IDHC#TR | Analog Devices Inc | Check for Price | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16 | LTC4217IDHC#PBF vs LTC4217IDHC#TR |
LTC4217CDHC#TRPBF | Linear Technology | Check for Price | LTC4217 - 2A Integrated Hot Swap Controller; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C | LTC4217IDHC#PBF vs LTC4217CDHC#TRPBF |
LTC4217IDHC#TRPBF | Linear Technology | Check for Price | LTC4217 - 2A Integrated Hot Swap Controller; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC4217IDHC#PBF vs LTC4217IDHC#TRPBF |
LTC4217IDHC | Analog Devices Inc | Check for Price | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16 | LTC4217IDHC#PBF vs LTC4217IDHC |
LTC4217IDHC | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 5 X 3 MM, PLASTIC, MO-229WJED-1, DFN-16, Power Management Circuit | LTC4217IDHC#PBF vs LTC4217IDHC |
LTC4217CDHC | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 5 X 3 MM, PLASTIC, MO-229WJED-1, DFN-16, Power Management Circuit | LTC4217IDHC#PBF vs LTC4217CDHC |
LTC4217IDHC#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4217 is -40°C to 125°C.
-
To ensure reliable hot swap operation, make sure to follow the recommended PCB layout and component placement guidelines, and use a suitable hot swap controller like the LTC4217. Also, ensure that the power supply is stable and within the recommended voltage range.
-
The LTC4217 is designed to operate with a standard 3.3V or 5V supply voltage. While it may be possible to use it with a non-standard voltage supply, it is not recommended as it may affect the device's performance and reliability. Consult the datasheet and application notes for more information.
-
To troubleshoot issues with the LTC4217, start by checking the power supply voltage, PCB layout, and component placement. Verify that the device is properly configured and that the input and output voltages are within the recommended range. Consult the datasheet, application notes, and Linear Technology's support resources for more information.
-
Yes, the LTC4217 is compatible with lead-free soldering processes. However, it is recommended to follow the recommended soldering profile and temperature guidelines to ensure reliable operation.