-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2A Integrated Hot Swap Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4217CFE#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4217CFE#PBF-ND
|
DigiKey | IC HOT SWAP CTRLR GP 20TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
32 In Stock |
|
$5.0125 / $10.6900 | Buy Now |
DISTI #
584-LTC4217CFE#PBF
|
Mouser Electronics | Hot Swap Voltage Controllers 2A Int Hot Swap Cntr RoHS: Compliant | 74 |
|
$5.0100 / $10.2300 | Buy Now |
|
Analog Devices Inc | 2A Int Hot Swap Cntr Package Multiple: 74 | 7 |
|
$4.0100 / $10.6900 | Buy Now |
DISTI #
LTC4217CFE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 74 | 0 |
|
$5.1800 / $6.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4217CFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4217CFE#PBF
Analog Devices Inc
2A Integrated Hot Swap Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1663 (CA) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 26.5 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LTC4217CFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4217CFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4217CFE#TRPBF | Linear Technology | Check for Price | LTC4217 - 2A Integrated Hot Swap Controller; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | LTC4217CFE#PBF vs LTC4217CFE#TRPBF |
The maximum operating temperature range for the LTC4217CFE#PBF is -40°C to 85°C.
To ensure reliable hot swap operation, make sure to follow the recommended PCB layout and component placement guidelines, and use a suitable hot swap controller and power supply. Additionally, ensure that the input voltage and current are within the specified limits, and that the device is properly configured for hot swap operation.
Yes, the LTC4217CFE#PBF is suitable for high-reliability and high-availability applications. It has a high MTBF (mean time between failures) rating and is designed to meet the requirements of demanding applications such as data centers, telecommunications, and industrial control systems.
To troubleshoot issues with the LTC4217CFE#PBF, start by reviewing the datasheet and application notes to ensure that the device is properly configured and used within its specified operating conditions. Check for proper power supply and input voltage, and verify that the device is properly connected to the load and other components. Use oscilloscopes and other diagnostic tools to measure voltage and current waveforms, and consult with Analog Devices' technical support team if necessary.
Yes, the LTC4217CFE#PBF is compatible with lead-free soldering processes. It is RoHS-compliant and meets the requirements of the European Union's Restriction of Hazardous Substances (RoHS) directive.