Part Details for LTC4217CDHC-12#TR by Analog Devices Inc
Results Overview of LTC4217CDHC-12#TR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4217CDHC-12#TR Information
LTC4217CDHC-12#TR by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4217CDHC-12#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 752 |
|
RFQ |
Part Details for LTC4217CDHC-12#TR
LTC4217CDHC-12#TR CAD Models
LTC4217CDHC-12#TR Part Data Attributes
|
LTC4217CDHC-12#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4217CDHC-12#TR
Analog Devices Inc
Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 3 MM, PLASTIC, MO-229WJED-1, DFN-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 26.5 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC4217CDHC-12#TR
This table gives cross-reference parts and alternative options found for LTC4217CDHC-12#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4217CDHC-12#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4217IDHC-12#PBF | Analog Devices Inc | $6.5468 | 2A Integrated Hot Swap Controller | LTC4217CDHC-12#TR vs LTC4217IDHC-12#PBF |
LTC4217IDHC-12#TR | Analog Devices Inc | Check for Price | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16 | LTC4217CDHC-12#TR vs LTC4217IDHC-12#TR |
LTC4217IDHC-12#TR | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 5 X 3 MM, PLASTIC, MO-229WJED-1, DFN-16, Power Management Circuit | LTC4217CDHC-12#TR vs LTC4217IDHC-12#TR |
LTC4217CDHC-12 | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 5 X 3 MM, PLASTIC, MO-229WJED-1, DFN-16, Power Management Circuit | LTC4217CDHC-12#TR vs LTC4217CDHC-12 |
LTC4217IDHC-12#TRPBF | Analog Devices Inc | Check for Price | 2A Integrated Hot Swap Controller | LTC4217CDHC-12#TR vs LTC4217IDHC-12#TRPBF |
LTC4217CDHC-12#PBF | Linear Technology | Check for Price | LTC4217 - 2A Integrated Hot Swap Controller; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C | LTC4217CDHC-12#TR vs LTC4217CDHC-12#PBF |
LTC4217IDHC-12#PBF | Linear Technology | Check for Price | LTC4217 - 2A Integrated Hot Swap Controller; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC4217CDHC-12#TR vs LTC4217IDHC-12#PBF |
LTC4217IDHC-12 | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 5 X 3 MM, PLASTIC, MO-229WJED-1, DFN-16, Power Management Circuit | LTC4217CDHC-12#TR vs LTC4217IDHC-12 |
LTC4217IDHC-12#TRPBF | Linear Technology | Check for Price | LTC4217 - 2A Integrated Hot Swap Controller; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC4217CDHC-12#TR vs LTC4217IDHC-12#TRPBF |