Part Details for LTC4217CDHC#TRPBF by Linear Technology
Results Overview of LTC4217CDHC#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4217CDHC#TRPBF Information
LTC4217CDHC#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC4217CDHC#TRPBF
LTC4217CDHC#TRPBF CAD Models
LTC4217CDHC#TRPBF Part Data Attributes
|
LTC4217CDHC#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4217CDHC#TRPBF
Linear Technology
LTC4217 - 2A Integrated Hot Swap Controller; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | DHC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 26.5 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4217CDHC#TRPBF
This table gives cross-reference parts and alternative options found for LTC4217CDHC#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4217CDHC#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4217IDHC | Analog Devices Inc | Check for Price | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16 | LTC4217CDHC#TRPBF vs LTC4217IDHC |
LTC4217CDHC#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4217CDHC is -40°C to 125°C.
-
To ensure reliable hot swap operation, make sure to follow the recommended layout and component selection guidelines, and use a suitable hot swap controller and power supply.
-
Yes, the LTC4217CDHC can be used with non-standard voltage supplies, but the input voltage range must be within the recommended operating range of 2.9V to 5.5V.
-
To troubleshoot issues with the LTC4217CDHC, start by checking the power supply and input voltage, then verify the correct configuration and layout of the device, and finally, use a logic analyzer or oscilloscope to debug the signal lines.
-
Yes, the LTC4217CDHC is compatible with lead-free soldering, but make sure to follow the recommended soldering temperature and profile to avoid damaging the device.