Part Details for LTC4211IMS8#TRPBF by Linear Technology
Results Overview of LTC4211IMS8#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4211IMS8#TRPBF Information
LTC4211IMS8#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4211IMS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 567 |
|
RFQ |
Part Details for LTC4211IMS8#TRPBF
LTC4211IMS8#TRPBF CAD Models
LTC4211IMS8#TRPBF Part Data Attributes
|
LTC4211IMS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4211IMS8#TRPBF
Linear Technology
LTC4211 - Hot Swap Controller with Multifunction Current Control; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4211IMS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC4211IMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4211IMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4211IMS8 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | LTC4211IMS8#TRPBF vs LTC4211IMS8 |
LTC4211CMS8 | Linear Technology | Check for Price | LTC4211 - Hot Swap Controller with Multifunction Current Control; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC4211IMS8#TRPBF vs LTC4211CMS8 |
LTC4211CMS8#TR | Linear Technology | Check for Price | LTC4211 - Hot Swap Controller with Multifunction Current Control; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC4211IMS8#TRPBF vs LTC4211CMS8#TR |
LTC4211IMS8#PBF | Linear Technology | Check for Price | LTC4211 - Hot Swap Controller with Multifunction Current Control; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC4211IMS8#TRPBF vs LTC4211IMS8#PBF |
LTC4211IMS8#TRPBF | Analog Devices Inc | Check for Price | Hot Swap Controller with Multifunction Current Control | LTC4211IMS8#TRPBF vs LTC4211IMS8#TRPBF |
LTC4211CMS8#TRPBF | Linear Technology | Check for Price | LTC4211 - Hot Swap Controller with Multifunction Current Control; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC4211IMS8#TRPBF vs LTC4211CMS8#TRPBF |
LTC4211IMS8#TR | Linear Technology | Check for Price | LTC4211 - Hot Swap Controller with Multifunction Current Control; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC4211IMS8#TRPBF vs LTC4211IMS8#TR |
LTC4211IMS8#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | LTC4211IMS8#TRPBF vs LTC4211IMS8#TR |
LTC4211CMS8 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | LTC4211IMS8#TRPBF vs LTC4211CMS8 |
LTC4211IMS8 | Linear Technology | Check for Price | LTC4211 - Hot Swap Controller with Multifunction Current Control; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC4211IMS8#TRPBF vs LTC4211IMS8 |
LTC4211IMS8#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4211 is -40°C to 85°C, but it can be extended to -55°C to 125°C with some limitations on performance and reliability.
-
To ensure reliable hot swap operation, make sure to follow the recommended PCB layout and component placement guidelines, use a suitable hot swap controller, and ensure that the power supply is stable and well-regulated.
-
Yes, the LTC4211 can be used with non-ideal power sources, but you may need to add additional circuitry to regulate the input voltage and ensure that it stays within the recommended operating range.
-
To troubleshoot issues with the LTC4211, start by checking the input voltage, output voltage, and current sense resistors for any signs of damage or malfunction. Also, verify that the PCB layout and component placement meet the recommended guidelines.
-
Yes, the LTC4211 is suitable for high-reliability and high-availability applications, but you may need to follow additional design and testing guidelines to ensure that the system meets the required reliability and availability standards.