Part Details for LTC4211IMS8#TRPBF by Analog Devices Inc
Results Overview of LTC4211IMS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4211IMS8#TRPBF Information
LTC4211IMS8#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4211IMS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC4211IMS8#TRPBFCT-ND
|
DigiKey | IC HOT SWAP CTRLR GP 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6250 / $8.7700 | Buy Now |
DISTI #
584-LTC4211IMS8TRPBF
|
Mouser Electronics | Hot Swap Voltage Controllers Hot Swap Cntr w/ Multi C Control RoHS: Compliant | 0 |
|
$3.6200 | Order Now |
|
Analog Devices Inc | Hot Swap Cntr w/ Multi C Contr Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.9000 / $8.7700 | Buy Now |
DISTI #
LTC4211IMS8TRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.7400 / $3.9000 | Buy Now |
Part Details for LTC4211IMS8#TRPBF
LTC4211IMS8#TRPBF CAD Models
LTC4211IMS8#TRPBF Part Data Attributes
|
LTC4211IMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4211IMS8#TRPBF
Analog Devices Inc
Hot Swap Controller with Multifunction Current Control
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4211IMS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC4211IMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4211IMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4211IMS8#TRPBF | Linear Technology | Check for Price | LTC4211 - Hot Swap Controller with Multifunction Current Control; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC4211IMS8#TRPBF vs LTC4211IMS8#TRPBF |
LTC4211IMS8 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | LTC4211IMS8#TRPBF vs LTC4211IMS8 |
LTC4211CMS8 | Linear Technology | Check for Price | LTC4211 - Hot Swap Controller with Multifunction Current Control; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC4211IMS8#TRPBF vs LTC4211CMS8 |
LTC4211CMS8#TR | Linear Technology | Check for Price | LTC4211 - Hot Swap Controller with Multifunction Current Control; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC4211IMS8#TRPBF vs LTC4211CMS8#TR |
LTC4211IMS8#PBF | Linear Technology | Check for Price | LTC4211 - Hot Swap Controller with Multifunction Current Control; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC4211IMS8#TRPBF vs LTC4211IMS8#PBF |
LTC4211CMS8#TRPBF | Linear Technology | Check for Price | LTC4211 - Hot Swap Controller with Multifunction Current Control; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC4211IMS8#TRPBF vs LTC4211CMS8#TRPBF |
LTC4211IMS8#TR | Linear Technology | Check for Price | LTC4211 - Hot Swap Controller with Multifunction Current Control; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC4211IMS8#TRPBF vs LTC4211IMS8#TR |
LTC4211IMS8#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | LTC4211IMS8#TRPBF vs LTC4211IMS8#TR |
LTC4211CMS8 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | LTC4211IMS8#TRPBF vs LTC4211CMS8 |
LTC4211IMS8 | Linear Technology | Check for Price | LTC4211 - Hot Swap Controller with Multifunction Current Control; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC4211IMS8#TRPBF vs LTC4211IMS8 |
LTC4211IMS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC4211 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a separate analog and digital ground plane to minimize noise coupling.
-
To ensure proper power-up and initialization, make sure to follow the recommended power-up sequence, which is to apply VCC first, followed by VEE. Also, ensure that the EN pin is high during power-up, and that the input voltage is within the recommended range.
-
The maximum current that the LTC4211 can handle is 1A per channel, but this can be limited by the thermal performance of the package and the PCB. It's recommended to check the thermal calculations and ensure that the device is properly heatsinked to prevent overheating.
-
To troubleshoot issues with the LTC4211, start by checking the input voltage and current, as well as the output voltage and current. Verify that the device is properly powered up and initialized, and that the input and output capacitors are properly sized. Also, check for any signs of overheating or thermal shutdown.
-
The LTC4211 is rated for operation up to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. It's recommended to check the thermal calculations and ensure that the device is properly heatsinked to prevent overheating in high-temperature environments.