Part Details for LTC4211CMS8#TRPBF by Linear Technology
Results Overview of LTC4211CMS8#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4211CMS8#TRPBF Information
LTC4211CMS8#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4211CMS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC CONTROLLER HOT SWAP 8-MSOP | 6230 |
|
$1.9521 / $2.5214 | Buy Now |
Part Details for LTC4211CMS8#TRPBF
LTC4211CMS8#TRPBF CAD Models
LTC4211CMS8#TRPBF Part Data Attributes
|
LTC4211CMS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4211CMS8#TRPBF
Linear Technology
LTC4211 - Hot Swap Controller with Multifunction Current Control; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4211CMS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC4211CMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4211CMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4211IMS8#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | LTC4211CMS8#TRPBF vs LTC4211IMS8#TR |
LTC4211IMS8#PBF | Linear Technology | Check for Price | LTC4211 - Hot Swap Controller with Multifunction Current Control; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC4211CMS8#TRPBF vs LTC4211IMS8#PBF |
LTC4211CMS8#TR | Linear Technology | Check for Price | LTC4211 - Hot Swap Controller with Multifunction Current Control; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC4211CMS8#TRPBF vs LTC4211CMS8#TR |
LTC4211CMS8#TRPBF Frequently Asked Questions (FAQ)
-
The LTC4211 can operate from -40°C to 125°C, but the junction temperature should not exceed 150°C.
-
To prevent latch-up, ensure that the VCC pin is powered up before the VBUS pin, and that the VCC pin is at a valid voltage level (above 2.5V) before applying VBUS.
-
Place the sense resistors as close as possible to the IC, and use a Kelvin connection to minimize parasitic inductance and resistance. Use a symmetrical layout to reduce common-mode noise.
-
The overcurrent threshold can be adjusted by changing the value of the ROCSET resistor, which sets the current limit. A smaller ROCSET value will result in a lower current limit.
-
The FAULT pin is an open-drain output that indicates an overcurrent or undervoltage condition. It can be used to trigger an interrupt or reset in the system, or to disable the power switch.