Part Details for LTC4211CMS8#PBF by Linear Technology
Results Overview of LTC4211CMS8#PBF by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4211CMS8#PBF Information
LTC4211CMS8#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4211CMS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 332 |
|
RFQ | ||
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 14 |
|
$3.4720 / $6.9440 | Buy Now |
|
Quest Components | 11 |
|
$4.6500 / $9.3000 | Buy Now | |
|
Win Source Electronics | IC CONTROLLER HOT SWAP 8-MSOP | 5870 |
|
$1.9521 / $2.5214 | Buy Now |
Part Details for LTC4211CMS8#PBF
LTC4211CMS8#PBF CAD Models
LTC4211CMS8#PBF Part Data Attributes
|
LTC4211CMS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4211CMS8#PBF
Linear Technology
LTC4211 - Hot Swap Controller with Multifunction Current Control; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4211CMS8#PBF
This table gives cross-reference parts and alternative options found for LTC4211CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4211CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4211IMS8#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | LTC4211CMS8#PBF vs LTC4211IMS8#TR |
LTC4211IMS8#PBF | Linear Technology | Check for Price | LTC4211 - Hot Swap Controller with Multifunction Current Control; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC4211CMS8#PBF vs LTC4211IMS8#PBF |
LTC4211CMS8#TR | Linear Technology | Check for Price | LTC4211 - Hot Swap Controller with Multifunction Current Control; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC4211CMS8#PBF vs LTC4211CMS8#TR |
LTC4211CMS8#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4211CMS8 is -40°C to 125°C.
-
To ensure reliable hot swap operation, make sure to follow the recommended layout and component selection guidelines, and use a suitable hot swap controller like the LTC4211CMS8. Also, ensure that the power supply is stable and within the recommended operating range.
-
The maximum current rating for the LTC4211CMS8 is 10A. However, the actual current rating may vary depending on the application and operating conditions.
-
The overcurrent threshold for the LTC4211CMS8 can be programmed using an external resistor connected between the OCSET pin and GND. The threshold is calculated using the formula: I_OC = 0.1V / R_OCSET.
-
The FAULT pin on the LTC4211CMS8 is an open-drain output that indicates a fault condition, such as overcurrent, overvoltage, or undervoltage. It can be used to trigger an interrupt or shutdown the system in case of a fault.