-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hot Swap Controller with Multifunction Current Control
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4211CMS8#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3428
|
Newark | Hot-Swap Ctrl, 0 To 70Deg C, Msop-8, No. Of Channels:-, Supply Voltage Min:2.5V, Supply Voltage Max:16.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4211CMS8#PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 105 |
|
$4.0200 / $6.9100 | Buy Now |
DISTI #
LTC4211CMS8#PBF-ND
|
DigiKey | IC HOT SWAP CTRLR GP 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1371 In Stock |
|
$3.7625 / $7.3500 | Buy Now |
DISTI #
584-LTC4211CMS8#PBF
|
Mouser Electronics | Hot Swap Voltage Controllers Hot Swap Cntr w/ Multi C Control RoHS: Compliant | 241 |
|
$3.7600 / $6.0200 | Buy Now |
|
Analog Devices Inc | Hot Swap Cntr w/ Multi C Contr Package Multiple: 50 | 2975 |
|
$3.0100 / $6.9100 | Buy Now |
DISTI #
LTC4211CMS8PBF
|
TME | IC: hot swap controller, MSOP10, 2.5÷16.5VDC Min Qty: 1 | 0 |
|
$3.0400 / $4.0500 | RFQ |
DISTI #
LTC4211CMS8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 150 | 0 |
|
$3.8900 / $4.2600 | Buy Now |
|
Cytech Systems Limited | IC HOT SWAP CTRLR GP 8MSOP | 350 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4211CMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4211CMS8#PBF
Analog Devices Inc
Hot Swap Controller with Multifunction Current Control
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4211CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4211CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4211IMS8#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | LTC4211CMS8#PBF vs LTC4211IMS8#TR |
LTC4211IMS8#PBF | Linear Technology | Check for Price | LTC4211 - Hot Swap Controller with Multifunction Current Control; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC4211CMS8#PBF vs LTC4211IMS8#PBF |
LTC4211CMS8#TR | Linear Technology | Check for Price | LTC4211 - Hot Swap Controller with Multifunction Current Control; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC4211CMS8#PBF vs LTC4211CMS8#TR |
A good PCB layout for the LTC4211 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, make sure the input and output capacitors are of high quality and have low ESR. Also, ensure the PCB layout is well-designed, and the device is properly decoupled. Additionally, follow the recommended component values and layout guidelines in the datasheet.
The maximum input voltage that the LTC4211 can handle is 80V. However, it's recommended to operate the device within the specified input voltage range of 4.5V to 60V for optimal performance and reliability.
The LTC4211 is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's performance and follow the recommended operating conditions in the datasheet.
To troubleshoot issues with the LTC4211, start by checking the input voltage, output voltage, and current. Verify that the device is properly configured and that the input and output capacitors are of high quality. Use an oscilloscope to check for oscillations or noise on the output. Consult the datasheet and application notes for troubleshooting guidelines.