-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage I<sup>2</sup>C Current and Voltage Monitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4151IDD-1#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3407
|
Newark | Current Sense Amp, Dfn-Ep-10, 85Deg C, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:-, Ic Case/Package:Dfn-Ep, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Cmrr:-, Gain:- Rohs Compliant: Yes |Analog Devices LTC4151IDD-1#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 106 |
|
$4.5500 | Buy Now |
DISTI #
505-LTC4151IDD-1#PBF-ND
|
DigiKey | IC CURRENT MONITOR(12BIT) 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1514 In Stock |
|
$4.6875 / $8.6500 | Buy Now |
DISTI #
584-LTC4151IDD-1#PBF
|
Mouser Electronics | Current & Power Monitors & Regulators Hi V I2C C & V Mon RoHS: Compliant | 143 |
|
$4.6800 / $7.3400 | Buy Now |
|
Analog Devices Inc | Hi V I2C C & V Mon Package Multiple: 121 | 424 |
|
$3.7500 / $8.6500 | Buy Now |
DISTI #
35216455
|
Verical | SP Amp Current Sense Amp Single 80V 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 121 |
|
$4.6382 | Buy Now |
DISTI #
LTC4151IDD-1PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 121 | 0 |
|
$4.8500 / $5.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4151IDD-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4151IDD-1#PBF
Analog Devices Inc
High Voltage I<sup>2</sup>C Current and Voltage Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4151IDD-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4151IDD-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4151CDD-1#TRPBF | Analog Devices Inc | Check for Price | High Voltage I2C Current and Voltage Monitor | LTC4151IDD-1#PBF vs LTC4151CDD-1#TRPBF |
LTC4151CDD-1#TRPBF | Linear Technology | Check for Price | LTC4151 - High Voltage I2C Current and Voltage Monitor; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | LTC4151IDD-1#PBF vs LTC4151CDD-1#TRPBF |
LTC4151IDD-1#PBF | Linear Technology | Check for Price | LTC4151 - High Voltage I2C Current and Voltage Monitor; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC4151IDD-1#PBF vs LTC4151IDD-1#PBF |
A good PCB layout for the LTC4151IDD-1#PBF involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure accuracy, use a high-precision sense resistor (RSENSE) and ensure that the voltage across the sense resistor is within the recommended range (10mV to 50mV). Also, use a low-noise, low-temperature-coefficient sense resistor and keep the PCB layout clean and free of noise.
The LTC4151IDD-1#PBF can handle a maximum current of 20A, but this is dependent on the application and the PCB design. It's recommended to derate the current handling capability based on the ambient temperature and the thermal design of the system.
The LTC4151IDD-1#PBF can be programmed for a specific current limit by connecting a resistor (RILIM) between the ILIM pin and the GND pin. The value of RILIM determines the current limit, and can be calculated using the formula provided in the datasheet.
The FAULT pin is an open-drain output that indicates when the device has detected an overcurrent or overvoltage condition. It can be used to trigger an interrupt or shutdown the system in case of a fault.