Part Details for LTC4121EUD#TRPBF by Linear Technology
Results Overview of LTC4121EUD#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4121EUD#TRPBF Information
LTC4121EUD#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4121EUD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC BATT CHARGER 40V 400MA 16QFN | 2960 |
|
$6.3195 / $9.4791 | Buy Now |
Part Details for LTC4121EUD#TRPBF
LTC4121EUD#TRPBF CAD Models
LTC4121EUD#TRPBF Part Data Attributes
|
LTC4121EUD#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4121EUD#TRPBF
Linear Technology
LTC4121 - 40V 400mA Synchronous Step-Down Battery Charger; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | UD | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4.4 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.21V | |
Width | 3 mm |
LTC4121EUD#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC4121EUD can handle is 32V, but it's recommended to keep it below 28V for reliable operation.
-
To optimize the inductor selection, consider the inductor's saturation current, DC resistance, and core material. A good starting point is to choose an inductor with a saturation current rating of at least 1.5 times the maximum output current.
-
The SYNC/MODE pin is used to synchronize the switching frequency of multiple LTC4121EUD devices or to select between forced continuous conduction mode (FCCM) and pulse-skipping mode (PSM).
-
Ensure good thermal design and heat sinking to keep the junction temperature (TJ) below 125°C. Use thermal interface materials and follow proper PCB layout guidelines to minimize thermal resistance.
-
Follow a compact, symmetrical layout with the input capacitors and inductor placed close to the IC. Keep the high-current paths short and use a solid ground plane to minimize EMI and noise.