Part Details for LTC4090EDJC-3#PBF by Analog Devices Inc
Results Overview of LTC4090EDJC-3#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4090EDJC-3#PBF Information
LTC4090EDJC-3#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4090EDJC-3#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC4090EDJC-3#PBF-ND
|
DigiKey | IC BATT PWR MGMT LI-ION 1C 22DFN Min Qty: 1 Lead time: 33 Weeks Container: Tube |
23 In Stock |
|
$4.7787 / $10.3200 | Buy Now |
DISTI #
584-LTC4090EDJC-3PBF
|
Mouser Electronics | Battery Management USB Pwr Manager w/ 2A Hi V Bat-Track Buc RoHS: Compliant | 0 |
|
$5.5000 / $8.7800 | Order Now |
|
Analog Devices Inc | USB Pwr Manager w/ 2A Hi V Bat Package Multiple: 61 | 5 |
|
$3.8900 / $10.3200 | Buy Now |
|
Rochester Electronics | LTC4090 - USB Power Manager with 2A High Voltage BAT-TRACK Buck Regulator RoHS: Compliant Status: Active Min Qty: 1 | 61 |
|
$4.1000 / $5.1200 | Buy Now |
DISTI #
LTC4090EDJC-3PB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 122 | 0 |
|
$5.0200 / $5.5100 | Buy Now |
Part Details for LTC4090EDJC-3#PBF
LTC4090EDJC-3#PBF CAD Models
LTC4090EDJC-3#PBF Part Data Attributes
|
LTC4090EDJC-3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4090EDJC-3#PBF
Analog Devices Inc
USB Power Manager with 2A High Voltage Bat-Track Buck Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-22 | |
Pin Count | 22 | |
Manufacturer Package Code | 05-08-1714 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N22 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC22,.14,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
LTC4090EDJC-3#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC4090EDJC-3#PBF involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a shielded inductor and to keep the device away from high-frequency noise sources.
-
When selecting an inductor for the LTC4090EDJC-3#PBF, consider the inductor's saturation current, DC resistance, and self-resonant frequency. A good starting point is to choose an inductor with a saturation current rating of at least 1.5 times the maximum output current, and a DC resistance of less than 100mΩ. The self-resonant frequency should be above the switching frequency of the device.
-
The maximum ambient temperature range for the LTC4090EDJC-3#PBF is -40°C to 125°C. However, the device's performance and reliability may be affected at extreme temperatures, so it's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance.
-
Yes, the LTC4090EDJC-3#PBF is suitable for high-reliability applications. It's manufactured using a high-reliability process, and it's qualified to automotive and industrial standards. However, it's recommended to follow proper design and manufacturing practices to ensure the device's reliability in the specific application.
-
To troubleshoot issues with the LTC4090EDJC-3#PBF, start by checking the device's input and output voltages, and the inductor current. Use an oscilloscope to check for signs of oscillation or instability. Check the PCB layout and component selection to ensure they meet the device's requirements. If the issue persists, consult the device's datasheet and application notes, or contact Analog Devices' technical support for further assistance.