-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Power Manager with High Voltage Switching Charger
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4089EDJC-5#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC4089EDJC-5#TRPBFCT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 22DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2449 In Stock |
|
$4.4250 / $9.7500 | Buy Now |
DISTI #
584-C4089EDJC-5TRPBF
|
Mouser Electronics | Battery Management USB Pwr Manager w/ Hi V Sw Chr RoHS: Compliant | 20 |
|
$4.6000 / $8.1900 | Buy Now |
|
Analog Devices Inc | USB Pwr Manager w/ Hi V Sw Chr Min Qty: 1 Package Multiple: 2500 | 2990 |
|
$3.5400 / $9.7500 | Buy Now |
DISTI #
LTC4089EDJC5TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.5700 / $4.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4089EDJC-5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4089EDJC-5#TRPBF
Analog Devices Inc
USB Power Manager with High Voltage Switching Charger
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-22 | |
Pin Count | 22 | |
Manufacturer Package Code | 05-08-1714 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | (HVIN) HIGH INPUT VOLTAGE RANGE=6V TO 36V; UNDERVOLTAGE LOCKOUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N22 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC22,.14,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4089EDJC-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4089EDJC-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4089EDJC-5#TR | Linear Technology | Check for Price | LTC4089 - USB Power Manager with High Voltage Switching Charger; Package: DFN; Pins: 22; Temperature Range: -40°C to 85°C | LTC4089EDJC-5#TRPBF vs LTC4089EDJC-5#TR |
LTC4089EDJC-5#TRPBF | Linear Technology | Check for Price | LTC4089 - USB Power Manager with High Voltage Switching Charger; Package: DFN; Pins: 22; Temperature Range: -40°C to 85°C | LTC4089EDJC-5#TRPBF vs LTC4089EDJC-5#TRPBF |
The maximum input voltage that can be applied to the LTC4089EDJC-5 is 28V, but it's recommended to keep it below 24V for optimal performance and reliability.
To ensure the LTC4089EDJC-5 is operating within its thermal limits, make sure to provide adequate heat sinking, keep the device away from high-temperature sources, and monitor the junction temperature (TJ) which should not exceed 125°C.
For optimal performance, place the LTC4089EDJC-5 near the input capacitors, keep the input and output traces short and wide, and avoid routing sensitive analog signals near the device's switching nodes.
To troubleshoot issues with the LTC4089EDJC-5, check the input and output voltage levels, ensure the device is properly decoupled, and verify that the layout and component selection meet the recommended guidelines.
Yes, the LTC4089EDJC-5 is qualified for automotive and high-reliability applications, but it's essential to follow the recommended design guidelines, testing, and validation procedures to ensure the device meets the specific application requirements.