Part Details for LTC4089EDJC-1#PBF by Linear Technology
Results Overview of LTC4089EDJC-1#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4089EDJC-1#PBF Information
LTC4089EDJC-1#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC4089EDJC-1#PBF
LTC4089EDJC-1#PBF CAD Models
LTC4089EDJC-1#PBF Part Data Attributes
|
LTC4089EDJC-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4089EDJC-1#PBF
Linear Technology
LTC4089-1 - USB Power Manager with High Voltage Switching Charger; Package: DFN; Pins: 22; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | DFN-22 | |
Pin Count | 22 | |
Manufacturer Package Code | DJC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.35 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G22 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.525 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Equivalence Code | SOLCC22,.14,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 815 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
LTC4089EDJC-1#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC4089EDJC-1#PBF is 28V, but it's recommended to keep it below 24V for reliable operation.
-
To ensure the LTC4089EDJC-1#PBF operates within its thermal limits, make sure to provide adequate heat sinking, keep the ambient temperature below 85°C, and avoid high current operation for extended periods.
-
While the LTC4089EDJC-1#PBF can operate up to 125°C, its performance and reliability may degrade at high temperatures. It's recommended to derate the device's performance and consider using a heat sink or thermal management system.
-
Select external components based on the specific application requirements, such as input voltage, output voltage, and current. Refer to the datasheet and application notes for guidance on component selection and layout considerations.
-
The typical efficiency of the LTC4089EDJC-1#PBF is around 95% at full load, but it can vary depending on the input voltage, output voltage, and load current. Refer to the datasheet for efficiency curves and calculations.