Part Details for LTC4089EDJC-1#PBF by Analog Devices Inc
Results Overview of LTC4089EDJC-1#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4089EDJC-1#PBF Information
LTC4089EDJC-1#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4089EDJC-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC4089EDJC-1#PBF-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 22DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
11 In Stock |
|
$6.6070 / $9.7500 | Buy Now |
DISTI #
584-LTC4089EDJC-1PBF
|
Mouser Electronics | Battery Management USB Pwr Manager w/ Hi V Sw Chr RoHS: Compliant | 0 |
|
$5.7800 / $8.1900 | Order Now |
|
Analog Devices Inc | USB Pwr Manager w/ Hi V Sw Chr Package Multiple: 61 | 488 |
|
$3.5400 / $9.7500 | Buy Now |
DISTI #
35242899
|
Verical | Switching Battery Charger Li-Ion/Li-Pol 1200mA 4.1V 22-Pin DFN EP Tube RoHS: Compliant Min Qty: 122 Package Multiple: 122 | Americas - 488 |
|
$4.3785 | Buy Now |
DISTI #
LTC4089EDJC-1PB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 122 | 0 |
|
$4.5700 / $5.0200 | Buy Now |
Part Details for LTC4089EDJC-1#PBF
LTC4089EDJC-1#PBF CAD Models
LTC4089EDJC-1#PBF Part Data Attributes
|
LTC4089EDJC-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4089EDJC-1#PBF
Analog Devices Inc
USB Power Manager with High Voltage Switching Charger
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-22 | |
Pin Count | 22 | |
Manufacturer Package Code | 05-08-1714 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G22 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Equivalence Code | SOLCC22,.14,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4089EDJC-1#PBF
This table gives cross-reference parts and alternative options found for LTC4089EDJC-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4089EDJC-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4089EDJC-1#PBF | Linear Technology | Check for Price | LTC4089-1 - USB Power Manager with High Voltage Switching Charger; Package: DFN; Pins: 22; Temperature Range: -40°C to 85°C | LTC4089EDJC-1#PBF vs LTC4089EDJC-1#PBF |
LTC4089EDJC-1#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC4089EDJC-1#PBF involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
The input capacitor should be a low-ESR ceramic capacitor with a value between 10uF to 22uF, and the output capacitor should be a low-ESR ceramic or tantalum capacitor with a value between 10uF to 47uF. The capacitor selection should be based on the specific application requirements, such as ripple current, voltage rating, and ESR.
-
The maximum ambient temperature range for the LTC4089EDJC-1#PBF is -40°C to 125°C. However, the device can operate up to 150°C with derating. It's essential to ensure that the device is operated within the recommended temperature range to ensure reliability and performance.
-
The LTC4089EDJC-1#PBF can be programmed for a specific output voltage using an external resistor divider network connected to the FB pin. The output voltage can be calculated using the formula: VOUT = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.
-
The maximum input voltage range for the LTC4089EDJC-1#PBF is 3.5V to 36V. However, the device can operate up to 40V with derating. It's essential to ensure that the input voltage is within the recommended range to prevent damage to the device.