Part Details for LTC4089EDJC#PBF by Linear Technology
Results Overview of LTC4089EDJC#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4089EDJC#PBF Information
LTC4089EDJC#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4089EDJC#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 48 |
|
$6.4972 / $10.5360 | Buy Now |
Part Details for LTC4089EDJC#PBF
LTC4089EDJC#PBF CAD Models
LTC4089EDJC#PBF Part Data Attributes
|
LTC4089EDJC#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4089EDJC#PBF
Linear Technology
LTC4089 - USB Power Manager with High Voltage Switching Charger; Package: DFN; Pins: 22; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | DFN-22 | |
Pin Count | 22 | |
Manufacturer Package Code | DJC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | (HVIN) HIGH INPUT VOLTAGE RANGE=6V TO 36V; UNDERVOLTAGE LOCKOUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-N22 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC22,.14,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4089EDJC#PBF
This table gives cross-reference parts and alternative options found for LTC4089EDJC#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4089EDJC#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4089EDJC#TRPBF | Analog Devices Inc | $4.8003 | USB Power Manager with High Voltage Switching Charger | LTC4089EDJC#PBF vs LTC4089EDJC#TRPBF |
LTC4089EDJC#PBF | Analog Devices Inc | $5.2554 | USB Power Manager with High Voltage Switching Charger | LTC4089EDJC#PBF vs LTC4089EDJC#PBF |
LTC4089EDJC | Linear Technology | Check for Price | LTC4089 - USB Power Manager with High Voltage Switching Charger; Package: DFN; Pins: 22; Temperature Range: -40°C to 85°C | LTC4089EDJC#PBF vs LTC4089EDJC |
LTC4089EDJC#TRPBF | Linear Technology | Check for Price | LTC4089 - USB Power Manager with High Voltage Switching Charger; Package: DFN; Pins: 22; Temperature Range: -40°C to 85°C | LTC4089EDJC#PBF vs LTC4089EDJC#TRPBF |
LTC4089EDJC#TR | Analog Devices Inc | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO22 | LTC4089EDJC#PBF vs LTC4089EDJC#TR |
LTC4089EDJC | Analog Devices Inc | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO22 | LTC4089EDJC#PBF vs LTC4089EDJC |
LTC4089EDJC#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC4089 can handle is 36V, but it's recommended to keep it below 32V for reliable operation.
-
To ensure the LTC4089 is in a low-power state when not in use, pull the EN pin low. This will put the device in shutdown mode, reducing the quiescent current to less than 1μA.
-
The TRK/SS pin is used to track the input voltage and provide a soft-start function. It can also be used to implement a power-good indicator or to monitor the output voltage.
-
The output voltage of the LTC4089 can be adjusted by connecting a resistive divider from the output to the FB pin. The ratio of the resistors determines the output voltage.
-
The maximum output current that the LTC4089 can deliver is 2A, but it's recommended to keep it below 1.5A for reliable operation.