Part Details for LTC4088EDE#PBF by Analog Devices Inc
Results Overview of LTC4088EDE#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4088EDE#PBF Information
LTC4088EDE#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4088EDE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3385
|
Newark | Battery Charger, Li-Ion/Li-Pol, 1.5A, Battery Type:Li-Ion, Li-Pol, Input Voltage:5.5V, Battery Charge Voltage:4.2V, Charge Current:1.5A, Ic Case/Package:Dfn-Ep, No. Of Pins:14Pins, No. Of Cells:1Cells, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LTC4088EDE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 182 |
|
$3.4500 / $6.3100 | Buy Now |
DISTI #
505-LTC4088EDE#PBF-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 14DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
304 In Stock |
|
$3.3250 / $7.8900 | Buy Now |
DISTI #
584-LTC4088EDE#PBF
|
Mouser Electronics | Battery Management Hi Eff Bat Chr/USB Pwr Manager RoHS: Compliant | 683 |
|
$3.3200 / $6.3100 | Buy Now |
|
Analog Devices Inc | Hi Eff Bat Chr/USB Pwr Manager Package Multiple: 91 | 516 |
|
$2.6600 / $7.8900 | Buy Now |
DISTI #
35213427
|
Verical | Switching Battery Charger Li-Ion/Li-Pol 1500mA 4.2V 14-Pin DFN EP Tube RoHS: Compliant Min Qty: 182 Package Multiple: 182 | Americas - 364 |
|
$3.2900 | Buy Now |
|
Rochester Electronics | LTC4088 - High EFFI CIENCY Battery Charger/USB Power Manager RoHS: Compliant Status: Active Min Qty: 1 | 64 |
|
$2.8000 / $3.5000 | Buy Now |
DISTI #
LTC4088EDE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 182 | 0 |
|
$3.4400 / $3.7600 | Buy Now |
Part Details for LTC4088EDE#PBF
LTC4088EDE#PBF CAD Models
LTC4088EDE#PBF Part Data Attributes
|
LTC4088EDE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4088EDE#PBF
Analog Devices Inc
High Efficiency Battery Charger/USB Power Manager
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1708 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | RECHARGE BATTERY THRESHOLD VOLTAGE -0.1V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +-0.1V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4088EDE#PBF
This table gives cross-reference parts and alternative options found for LTC4088EDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4088EDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4088EDE#PBF | Linear Technology | Check for Price | LTC4088 - High Efficiency Battery Charger/USB Power Manager; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | LTC4088EDE#PBF vs LTC4088EDE#PBF |
LTC4088EDE | Linear Technology | Check for Price | IC 3 A BATTERY CHARGE CONTROLLER, 2.7 kHz SWITCHING FREQ-MAX, PDSO14, 4 X 3 MM, 0.75 MM HEIGHT, PLASTIC, DFN-14, Switching Regulator or Controller | LTC4088EDE#PBF vs LTC4088EDE |
LTC4088EDE | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO14 | LTC4088EDE#PBF vs LTC4088EDE |
LTC4088EDE#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC4088EDE involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, a minimum of 10uF capacitance on the output is recommended to ensure stability.
-
The maximum input voltage that the LTC4088EDE can handle is 32V. However, it's recommended to operate the device within the specified input voltage range of 6.5V to 28V for optimal performance and reliability.
-
The LTC4088EDE is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's performance and ensure proper thermal management in high-temperature environments.
-
To troubleshoot issues with the LTC4088EDE, start by checking the input voltage, output voltage, and current. Verify that the component values and PCB layout meet the recommended specifications. Use an oscilloscope to check for oscillations or noise on the output. Consult the datasheet and application notes for troubleshooting guides and FAQs.