Part Details for LTC4055EUF-1#PBF by Linear Technology
Results Overview of LTC4055EUF-1#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4055EUF-1#PBF Information
LTC4055EUF-1#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4055EUF-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC4055 - USB Power Control and Li-Ion Linear Charger RoHS: Compliant Status: Active Min Qty: 1 | 103 |
|
$3.0900 / $3.8600 | Buy Now |
Part Details for LTC4055EUF-1#PBF
LTC4055EUF-1#PBF CAD Models
LTC4055EUF-1#PBF Part Data Attributes
|
LTC4055EUF-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4055EUF-1#PBF
Linear Technology
LTC4055/LTC4055-1 - USB Power Controller and Li-Ion Linear Charger; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.75 MM HEIGHT, PLASTIC, MO-220WGGC, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | UF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC4055EUF-1#PBF
This table gives cross-reference parts and alternative options found for LTC4055EUF-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4055EUF-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4055EUF-1#PBF | Analog Devices Inc | Check for Price | LTC4055EUF-1#PBF | LTC4055EUF-1#PBF vs LTC4055EUF-1#PBF |
LTC4055EUF-1#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC4055EUF-1#PBF is 18V, but it's recommended to keep it below 15V for reliable operation.
-
To ensure the LTC4055EUF-1#PBF is in a low-power state when not in use, connect the EN pin to GND or use an external switch to disconnect the input power.
-
The minimum input capacitance required for stable operation is 1uF, but it's recommended to use a 4.7uF or 10uF capacitor for optimal performance.
-
Yes, the LTC4055EUF-1#PBF is designed to work with rechargeable batteries, but make sure to follow the recommended charging and discharging profiles to ensure safe and reliable operation.
-
The LTC4055EUF-1#PBF has built-in overvoltage protection, but it's recommended to add an external overvoltage protection circuit to ensure the device is protected from high voltage spikes or surges.