Part Details for LTC4055EUF#TRPBF by Linear Technology
Results Overview of LTC4055EUF#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4055EUF#TRPBF Information
LTC4055EUF#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4055EUF#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1178 |
|
RFQ | ||
|
Win Source Electronics | IC USB PWR MNGR BATT CHRGR 16QFN | 10010 |
|
$2.1760 / $3.2640 | Buy Now |
Part Details for LTC4055EUF#TRPBF
LTC4055EUF#TRPBF CAD Models
LTC4055EUF#TRPBF Part Data Attributes
|
LTC4055EUF#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4055EUF#TRPBF
Linear Technology
LTC4055/LTC4055-1 - USB Power Controller and Li-Ion Linear Charger; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.75 MM HEIGHT, PLASTIC, MO-220WGGC, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | UF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC4055EUF#TRPBF
This table gives cross-reference parts and alternative options found for LTC4055EUF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4055EUF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4055EUF#PBF | Analog Devices Inc | $4.2045 | LTC4055EUF#PBF | LTC4055EUF#TRPBF vs LTC4055EUF#PBF |
LTC4055EUF | Linear Technology | Check for Price | IC 3-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC16, 4 X 4 MM, PLASTIC, QFN-16, Power Management Circuit | LTC4055EUF#TRPBF vs LTC4055EUF |
LTC4055EUF | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 3 Channel, CMOS, PQCC16 | LTC4055EUF#TRPBF vs LTC4055EUF |
LTC4055EUF#PBF | Linear Technology | Check for Price | LTC4055/LTC4055-1 - USB Power Controller and Li-Ion Linear Charger; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC4055EUF#TRPBF vs LTC4055EUF#PBF |
LTC4055EUF#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC4055EUF is 18V, but it's recommended to keep it below 15V for reliable operation.
-
Proper thermal management can be achieved by providing a heat sink or a thermal pad on the exposed pad of the QFN package, and ensuring good airflow around the device.
-
A 10uF to 22uF X5R or X7R ceramic capacitor is recommended for the input capacitor, placed as close to the VIN pin as possible.
-
The LTC4055EUF is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C. Derate the output current and ensure proper thermal management for high-temperature operation.
-
The output voltage can be set using an external resistor divider network connected to the FB pin. The datasheet provides a formula to calculate the required resistor values for a specific output voltage.