Part Details for LTC4053EDD-4.2#PBF by Linear Technology
Results Overview of LTC4053EDD-4.2#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4053EDD-4.2#PBF Information
LTC4053EDD-4.2#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4053EDD-4.2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 788 |
|
RFQ |
Part Details for LTC4053EDD-4.2#PBF
LTC4053EDD-4.2#PBF CAD Models
LTC4053EDD-4.2#PBF Part Data Attributes
|
LTC4053EDD-4.2#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4053EDD-4.2#PBF
Linear Technology
LTC4053-4.2 - USB Compatible Lithium-Ion Battery Charger with Thermal Regulation; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4053EDD-4.2#PBF
This table gives cross-reference parts and alternative options found for LTC4053EDD-4.2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4053EDD-4.2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4053EDD-4.2#PBF | Analog Devices Inc | $3.7052 | USB Compatible Lithium-Ion Battery Charger with Thermal Regulation | LTC4053EDD-4.2#PBF vs LTC4053EDD-4.2#PBF |
LTC4053EDD-4.2#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC4053EDD-4.2#PBF can handle is 18V, but it's recommended to keep it below 15V for reliable operation.
-
To ensure the LTC4053EDD-4.2#PBF is in a low-power state when not in use, connect the EN pin to GND or use an external switch to disconnect the input voltage.
-
The minimum input voltage required for the LTC4053EDD-4.2#PBF to operate is 4.5V, but it's recommended to keep it above 5V for reliable operation.
-
Yes, you can use the LTC4053EDD-4.2#PBF to charge multiple batteries in parallel, but make sure to follow the guidelines in the datasheet for proper configuration and thermal management.
-
You can adjust the charge current of the LTC4053EDD-4.2#PBF by using an external resistor connected to the ISET pin, following the formula provided in the datasheet.