-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficiency Standalone Nickel Battery Charger
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4011CFE#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3355
|
Newark | Battery Charger, Nicd/Nimh, 4A, Tssop-Ep, Battery Type:Nicd, Nimh, Input Voltage:34V, Battery Charge Voltage:4.8V, Charge Current:4A, Ic Case/Package:Tssop, No. Of Pins:20Pins, No. Of Cells:16Cells, Operating Temperature Min:0°C Rohs Compliant: Yes |Analog Devices LTC4011CFE#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6290 |
|
$6.9400 / $9.4000 | Buy Now |
DISTI #
LTC4011CFE#TRPBFCT-ND
|
DigiKey | IC BATT CHG MULTI 1-16C 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4495 In Stock |
|
$6.9375 / $13.6500 | Buy Now |
DISTI #
584-LTC4011CFE#TRPBF
|
Mouser Electronics | Battery Management Hi Eff St&alone Nickel Bat Chr RoHS: Compliant | 2479 |
|
$7.1300 / $11.6600 | Buy Now |
|
Analog Devices Inc | Hi Eff St&alone Nickel Bat Chr Min Qty: 1 Package Multiple: 2500 | 3406 |
|
$5.5500 / $13.6500 | Buy Now |
DISTI #
LTC4011CFETRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.1700 / $7.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4011CFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4011CFE#TRPBF
Analog Devices Inc
High Efficiency Standalone Nickel Battery Charger
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1663 (CB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 34 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LTC4011CFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4011CFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4011CFE#TR | Linear Technology | Check for Price | LTC4011 - High Efficiency Standalone Nickel Battery Charger; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | LTC4011CFE#TRPBF vs LTC4011CFE#TR |
LTC4011CFE#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO20 | LTC4011CFE#TRPBF vs LTC4011CFE#TR |
The maximum input voltage that can be applied to the LTC4011CFE is 18V, but it's recommended to operate within the 4.5V to 15V range for optimal performance.
To ensure stable operation, make sure to decouple the input and output pins with capacitors, use a low-ESR output capacitor, and keep the layout clean and compact to minimize noise and parasitic inductance.
Place the input and output capacitors close to the IC, keep the high-current paths short and wide, and avoid routing sensitive analog signals near the inductor or high-current paths.
Choose an inductor with a high saturation current rating, low DC resistance, and a suitable inductance value based on the switching frequency and output voltage requirements.
The LTC4011CFE has a thermal derating of 6.4mW/°C above 70°C, so ensure proper heat sinking and thermal management to maintain optimal performance and reliability.