Part Details for LTC4010CFE#TRPBF by Linear Technology
Results Overview of LTC4010CFE#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4010CFE#TRPBF Information
LTC4010CFE#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4010CFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1055 |
|
RFQ |
Part Details for LTC4010CFE#TRPBF
LTC4010CFE#TRPBF CAD Models
LTC4010CFE#TRPBF Part Data Attributes
|
LTC4010CFE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4010CFE#TRPBF
Linear Technology
LTC4010 - High Efficiency Standalone Nickel Battery Charger; Package: TSSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 34 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 615 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LTC4010CFE#TRPBF
This table gives cross-reference parts and alternative options found for LTC4010CFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4010CFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4010CFE#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16 | LTC4010CFE#TRPBF vs LTC4010CFE#TR |
LTC4010CFE#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC4010 can handle is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
-
To optimize the inductor selection, consider the inductor's saturation current, DC resistance, and core material. A good starting point is to choose an inductor with a saturation current rating of at least 1.5 times the maximum output current, and a DC resistance of less than 100mΩ.
-
The SS pin is the soft-start pin, which allows the user to control the startup sequence of the converter. It can be used to reduce inrush current and prevent output voltage overshoot during startup.
-
To configure the LTC4010 for a specific output voltage, use the feedback resistors R1 and R2 to set the output voltage. The ratio of R1 to R2 determines the output voltage, according to the formula: Vout = 0.8V x (1 + R2/R1).
-
The maximum output current that the LTC4010 can deliver is 2A, but it's recommended to derate the output current based on the input voltage, output voltage, and ambient temperature to ensure reliable operation.