Part Details for LTC4002EDD-4.2#TRPBF by Linear Technology
Results Overview of LTC4002EDD-4.2#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4002EDD-4.2#TRPBF Information
LTC4002EDD-4.2#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4002EDD-4.2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ |
Part Details for LTC4002EDD-4.2#TRPBF
LTC4002EDD-4.2#TRPBF CAD Models
LTC4002EDD-4.2#TRPBF Part Data Attributes
|
LTC4002EDD-4.2#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4002EDD-4.2#TRPBF
Linear Technology
LTC4002 - Standalone Li-Ion Switch Mode Battery Charger; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, PLASTIC, M0-229-WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 4.7 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 550 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC4002EDD-4.2#TRPBF
This table gives cross-reference parts and alternative options found for LTC4002EDD-4.2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4002EDD-4.2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4002EDD-4.2#TR | Linear Technology | Check for Price | LTC4002 - Standalone Li-Ion Switch Mode Battery Charger; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC4002EDD-4.2#TRPBF vs LTC4002EDD-4.2#TR |
LTC4002EDD-4.2#TR | Analog Devices Inc | Check for Price | Battery Charge Controller, Current-mode, 550kHz Switching Freq-Max, PDSO10 | LTC4002EDD-4.2#TRPBF vs LTC4002EDD-4.2#TR |
LTC4002EDD-4.2#TRPBF | Analog Devices Inc | Check for Price | Standalone Li-Ion Switch Mode Battery Charger | LTC4002EDD-4.2#TRPBF vs LTC4002EDD-4.2#TRPBF |
LTC4002EDD-4.2#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage is 32V, but it's recommended to keep it below 28V for reliable operation.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, and add a 10uF ceramic capacitor between the VIN and GND pins.
-
The TRK/SS pin is used for tracking or soft-start functionality. Connect a capacitor from TRK/SS to GND to set the soft-start time, or connect a resistor divider from VIN to TRK/SS to track the input voltage.
-
The output voltage can be adjusted by changing the resistor divider ratio between the FB pin and GND. Use the formula in the datasheet to calculate the required resistor values.
-
The maximum output current is 2A, but it's recommended to derate the output current based on the input voltage and ambient temperature to ensure reliable operation.