Part Details for LTC4000IGN#TRPBF by Analog Devices Inc
Results Overview of LTC4000IGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4000IGN#TRPBF Information
LTC4000IGN#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4000IGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4000IGN#TRPBF-ND
|
DigiKey | IC BATT CHG IRON PHOSPHAT 28SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1000 | Buy Now |
DISTI #
584-LTC4000IGN#TRPBF
|
Mouser Electronics | Battery Management Hi V Hi C Cntr for Bat Charging & Pwr M RoHS: Compliant | 0 |
|
$6.1000 | Order Now |
|
Analog Devices Inc | Hi V Hi C Cntr for Bat Chargin Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.8800 / $6.1000 | Buy Now |
DISTI #
LTC4000IGNTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.3000 / $6.5500 | Buy Now |
Part Details for LTC4000IGN#TRPBF
LTC4000IGN#TRPBF CAD Models
LTC4000IGN#TRPBF Part Data Attributes
|
LTC4000IGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4000IGN#TRPBF
Analog Devices Inc
High Voltage High Current Controller for Battery Charging and Power Management
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1641 (GN28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.893 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC4000IGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC4000IGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4000IGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4000IGN#PBF | Analog Devices Inc | $6.7317 | High Voltage High Current Controller for Battery Charging and Power Management | LTC4000IGN#TRPBF vs LTC4000IGN#PBF |
LTC4000IGN#TRPBF | Linear Technology | Check for Price | LTC4000 - High Voltage High Current Controller for Battery Charging and Power Management; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC4000IGN#TRPBF vs LTC4000IGN#TRPBF |
LTC4000EGN#TRPBF | Analog Devices Inc | Check for Price | High Voltage High Current Controller for Battery Charging and Power Management | LTC4000IGN#TRPBF vs LTC4000EGN#TRPBF |
LTC4000EGN#PBF | Linear Technology | Check for Price | LTC4000 - High Voltage High Current Controller for Battery Charging and Power Management; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC4000IGN#TRPBF vs LTC4000EGN#PBF |
LTC4000EGN#TRPBF | Linear Technology | Check for Price | LTC4000 - High Voltage High Current Controller for Battery Charging and Power Management; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC4000IGN#TRPBF vs LTC4000EGN#TRPBF |