Part Details for LTC3879IMSE#TRPBF by Linear Technology
Results Overview of LTC3879IMSE#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3879IMSE#TRPBF Information
LTC3879IMSE#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3879IMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 4812 |
|
RFQ |
Part Details for LTC3879IMSE#TRPBF
LTC3879IMSE#TRPBF CAD Models
LTC3879IMSE#TRPBF Part Data Attributes
|
LTC3879IMSE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3879IMSE#TRPBF
Linear Technology
LTC3879 - Fast, Wide Operating Range No RSENSE Step-Down Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3879IMSE#TRPBF
This table gives cross-reference parts and alternative options found for LTC3879IMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3879IMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3879IMSE#PBF | Analog Devices Inc | $4.2987 | Fast, Wide Operating Range No RSENSE Step-Down Controller | LTC3879IMSE#TRPBF vs LTC3879IMSE#PBF |
LTC3879IMSE#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC3879 can handle is 60V, but it's recommended to keep it below 50V for reliable operation.
-
The compensation network can be optimized by following the guidelines in the datasheet and using the provided equations to calculate the component values. Additionally, simulation tools like LTspice can be used to fine-tune the compensation network.
-
The recommended layout and placement for the LTC3879 involves keeping the high-current paths short and wide, and placing the input and output capacitors close to the IC. The datasheet provides a recommended layout diagram and guidelines for PCB design.
-
The LTC3879 has built-in overcurrent and overvoltage protection, but additional protection can be added using external components such as fuses, TVS diodes, and overvoltage protection ICs. The datasheet provides guidelines for implementing these protection circuits.
-
The thermal derating curve for the LTC3879 is provided in the datasheet, and it shows the maximum power dissipation vs. ambient temperature. The curve can be used to determine the maximum power dissipation at a given temperature.