Part Details for LTC3873ETS8-5#TRMPBF by Linear Technology
Results Overview of LTC3873ETS8-5#TRMPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3873ETS8-5#TRMPBF Information
LTC3873ETS8-5#TRMPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3873ETS8-5#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | DC/DC Cntrlr Single-OUT Flyback 240kHz Automotive 8-Pin TSOT-23 T/R / IC REG CTRLR MULT TOP TSOT23-8 | 3560 |
|
$3.0469 / $4.5703 | Buy Now |
Part Details for LTC3873ETS8-5#TRMPBF
LTC3873ETS8-5#TRMPBF CAD Models
LTC3873ETS8-5#TRMPBF Part Data Attributes
|
LTC3873ETS8-5#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3873ETS8-5#TRMPBF
Linear Technology
LTC3873-5 - No RSENSE Constant Frequency Current Mode Boost/Flyback/SEPIC DC/DC Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | 1 MM HEIGHT, PLASTIC, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | TS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 240 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC3873ETS8-5#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3873ETS8-5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3873ETS8-5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3873ITS8-5#PBF | Linear Technology | Check for Price | LTC3873-5 - No RSENSE Constant Frequency Current Mode Boost/Flyback/SEPIC DC/DC Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LTC3873ETS8-5#TRMPBF vs LTC3873ITS8-5#PBF |
LTC3873ETS8-5#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC3873 can handle is 28V, but it's recommended to keep it below 24V for optimal performance and reliability.
-
The compensation network for the LTC3873 requires careful design to ensure stability. A good starting point is to use the recommended values in the datasheet, and then adjust them based on the specific application and PCB layout.
-
The minimum input capacitance required for the LTC3873 is 10uF, but it's recommended to use a higher value (e.g. 22uF) to ensure stability and reduce input voltage ripple.
-
The LTC3873 is rated for operation up to 125°C, but it's recommended to derate the output current and voltage at high temperatures to ensure reliability and prevent overheating.
-
To synchronize the switching frequency of multiple LTC3873 devices, connect the SYNC pin of each device to a common clock signal, and ensure that the clock frequency is within the recommended range of 250kHz to 400kHz.