Part Details for LTC3864EMSE#TRPBF by Linear Technology
Results Overview of LTC3864EMSE#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3864EMSE#TRPBF Information
LTC3864EMSE#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3864EMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 3470 |
|
RFQ | |
|
Win Source Electronics | DC/DC Cntrlr Single-OUT Step Down 850kHz Automotive 12-Pin MSOP EP T/R / IC REG CTRLR BUCK 12MSOP | 11850 |
|
$8.7052 / $13.0584 | Buy Now |
Part Details for LTC3864EMSE#TRPBF
LTC3864EMSE#TRPBF CAD Models
LTC3864EMSE#TRPBF Part Data Attributes
|
LTC3864EMSE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3864EMSE#TRPBF
Linear Technology
LTC3864 - 60V Low IQ Step-Down DC/DC Controller with 100% Duty Cycle Capability; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AS LDO REGULATOR | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.103 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP12,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 585 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
LTC3864EMSE#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3864EMSE is 60V, but it's recommended to keep it below 50V for reliable operation.
-
To select the right inductor, consider the maximum output current, switching frequency, and core material. A good starting point is to use an inductor with a value between 1uH to 10uH, and a saturation current rating above the maximum output current.
-
The SYNC pin is used to synchronize the switching frequency of the LTC3864EMSE with an external clock signal. This can be useful in noise-sensitive applications where it's necessary to synchronize the switching frequency with other system clocks.
-
The output voltage of the LTC3864EMSE can be adjusted by changing the ratio of the resistors R1 and R2 connected to the FB pin. The output voltage is calculated using the formula Vout = 0.8V x (1 + R2/R1).
-
The maximum operating temperature range of the LTC3864EMSE is -40°C to 125°C, but the device is only guaranteed to meet its specifications over the range of -40°C to 85°C.