Part Details for LTC3862EGN-1#TRPBF by Analog Devices Inc
Results Overview of LTC3862EGN-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3862EGN-1#TRPBF Information
LTC3862EGN-1#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3862EGN-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3862EGN-1#TRPBF-ND
|
DigiKey | IC REG CTRLR BOOST/SEPIC 24SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9375 | Buy Now |
DISTI #
584-C3862EGN-1TRPBF
|
Mouser Electronics | Switching Voltage Regulators Multi-PhC Mode Boost DC/DC Cntr RoHS: Compliant | 0 |
|
$4.9300 | Order Now |
|
Analog Devices Inc | Multi-PhC Mode Boost DC/DC Cnt Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.9500 / $5.5300 | Buy Now |
|
Rochester Electronics | LTC3862-1 - Multi-Phase Current Mode Step-Up DC/DC Controller RoHS: Compliant Status: Active Min Qty: 1 | 1200 |
|
$4.1600 / $5.2000 | Buy Now |
DISTI #
LTC3862EGN-1TRPBF
|
TME | PMIC, DC/DC converter, Uin: 8.5÷36VDC, SSOP24, SMD, Topology: buck Min Qty: 2500 | 0 |
|
$3.4000 | RFQ |
DISTI #
LTC3862EGN-1TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.1000 / $5.3000 | Buy Now |
Part Details for LTC3862EGN-1#TRPBF
LTC3862EGN-1#TRPBF CAD Models
LTC3862EGN-1#TRPBF Part Data Attributes
|
LTC3862EGN-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3862EGN-1#TRPBF
Analog Devices Inc
Multi-Phase Current Mode Step-Up DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1641 (GN24) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 10 VOLT LDO REGULATOR OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.649 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 3.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
LTC3862EGN-1#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC3862EGN-1#TRPBF should prioritize noise reduction and thermal management. Keep the input and output capacitors close to the IC, and use a solid ground plane to reduce noise. Also, ensure good thermal conduction by using a thermal pad and vias to connect to a heat sink or a thermal layer.
-
Choose input capacitors with low ESR and high ripple current rating to minimize voltage ripple and ensure stable operation. Output capacitors should have low ESR and high capacitance to filter the output voltage. The datasheet recommends X5R or X7R ceramic capacitors with a minimum capacitance of 10uF for the input and output.
-
The LTC3862EGN-1#TRPBF can operate in ambient temperatures up to 85°C, but the junction temperature should not exceed 125°C. Ensure proper thermal management and heat sinking to prevent overheating.
-
Yes, the LTC3862EGN-1#TRPBF is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive applications and is manufactured with high-reliability processes. However, ensure that your specific application meets the required standards and regulations.
-
Common issues with the LTC3862EGN-1#TRPBF can be caused by poor PCB layout, incorrect component selection, or inadequate thermal management. Check the datasheet and application notes for troubleshooting guidelines, and use tools like oscilloscopes and thermal cameras to identify and fix the root cause of the issue.