Part Details for LTC3859IUHF#TRPBF by Linear Technology
Results Overview of LTC3859IUHF#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3859IUHF#TRPBF Information
LTC3859IUHF#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC3859IUHF#TRPBF
LTC3859IUHF#TRPBF CAD Models
LTC3859IUHF#TRPBF Part Data Attributes
|
LTC3859IUHF#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3859IUHF#TRPBF
Linear Technology
LTC3859 - Low IQ, Triple Output, Buck/Buck/Boost Synchronous Controller; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 5 X 7 MM, LEAD FREE, PLASTIC, MO-220WHKD, QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | UHF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 24V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC38,.2X.28,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 900 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC3859IUHF#TRPBF
This table gives cross-reference parts and alternative options found for LTC3859IUHF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3859IUHF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3859EUHF#PBF | Analog Devices Inc | $6.2155 | Low IQ, Triple Output, Buck/Buck/Boost Synchronous Controller | LTC3859IUHF#TRPBF vs LTC3859EUHF#PBF |
LTC3859IUHF#PBF | Analog Devices Inc | $7.0765 | Low IQ, Triple Output, Buck/Buck/Boost Synchronous Controller | LTC3859IUHF#TRPBF vs LTC3859IUHF#PBF |
LTC3859EUHF#TRPBF | Analog Devices Inc | Check for Price | Low IQ, Triple Output, Buck/Buck/Boost Synchronous Controller | LTC3859IUHF#TRPBF vs LTC3859EUHF#TRPBF |
LTC3859IUHF#TRPBF | Analog Devices Inc | Check for Price | Low IQ, Triple Output, Buck/Buck/Boost Synchronous Controller | LTC3859IUHF#TRPBF vs LTC3859IUHF#TRPBF |
LTC3859EUHF#TRPBF | Linear Technology | Check for Price | LTC3859 - Low IQ, Triple Output, Buck/Buck/Boost Synchronous Controller; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | LTC3859IUHF#TRPBF vs LTC3859EUHF#TRPBF |
LTC3859EUHF#PBF | Linear Technology | Check for Price | LTC3859 - Low IQ, Triple Output, Buck/Buck/Boost Synchronous Controller; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | LTC3859IUHF#TRPBF vs LTC3859EUHF#PBF |
LTC3859IUHF#PBF | Linear Technology | Check for Price | LTC3859 - Low IQ, Triple Output, Buck/Buck/Boost Synchronous Controller; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | LTC3859IUHF#TRPBF vs LTC3859IUHF#PBF |
LTC3859IUHF#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3859IUHF is 60V, but it's recommended to keep it below 55V for reliable operation.
-
To minimize EMI, it's recommended to keep the input and output capacitors close to the IC, use a solid ground plane, and keep the high-frequency switching nodes away from sensitive analog nodes. Also, use a shielded inductor and orient it to minimize radiation.
-
The recommended PCB footprint for the LTC3859IUHF is a 4-layer board with a solid ground plane, and the IC should be placed on the top layer. The input and output capacitors should be placed close to the IC, and the inductor should be placed on the bottom layer.
-
To select the right inductor for the LTC3859IUHF, consider the inductor's saturation current, DC resistance, and core material. A shielded inductor with a low DC resistance and high saturation current is recommended. The inductor value should be chosen based on the output voltage and current requirements.
-
The thermal derating for the LTC3859IUHF is 1.5°C/W above 25°C. This means that for every 1°C increase in ambient temperature above 25°C, the maximum power dissipation should be derated by 1.5W.