Part Details for LTC3853EUJ#TR by Linear Technology
Results Overview of LTC3853EUJ#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3853EUJ#TR Information
LTC3853EUJ#TR by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC3853EUJ#TR
LTC3853EUJ#TR CAD Models
LTC3853EUJ#TR Part Data Attributes
|
LTC3853EUJ#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3853EUJ#TR
Linear Technology
IC 0.15 A DUAL SWITCHING CONTROLLER, 830 kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, PLASTIC, QFN-40, Switching Regulator or Controller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC40,.24SQ,20 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.15 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 830 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for LTC3853EUJ#TR
This table gives cross-reference parts and alternative options found for LTC3853EUJ#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3853EUJ#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3853IUJ#PBF | Analog Devices Inc | $5.7590 | Triple Output, Multiphase Synchronous Step-Down Controller | LTC3853EUJ#TR vs LTC3853IUJ#PBF |
LTC3853EUJ#TRPBF | Linear Technology | Check for Price | LTC3853 - Triple Output, Multiphase Synchronous Step-Down Controller; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C | LTC3853EUJ#TR vs LTC3853EUJ#TRPBF |
LTC3853EUJ | Linear Technology | Check for Price | IC 0.15 A DUAL SWITCHING CONTROLLER, 830 kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, PLASTIC, QFN-40, Switching Regulator or Controller | LTC3853EUJ#TR vs LTC3853EUJ |
LTC3853IUJ#PBF | Linear Technology | Check for Price | LTC3853 - Triple Output, Multiphase Synchronous Step-Down Controller; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C | LTC3853EUJ#TR vs LTC3853IUJ#PBF |
LTC3853IUJ#TRPBF | Analog Devices Inc | Check for Price | Triple Output, Multiphase Synchronous Step-Down Controller | LTC3853EUJ#TR vs LTC3853IUJ#TRPBF |
LTC3853IUJ#TR | Linear Technology | Check for Price | IC 0.15 A DUAL SWITCHING CONTROLLER, 830 kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, PLASTIC, QFN-40, Switching Regulator or Controller | LTC3853EUJ#TR vs LTC3853IUJ#TR |
LTC3853IUJ | Analog Devices Inc | Check for Price | Dual Switching Controller, Current-mode, 0.15A, 830kHz Switching Freq-Max, CMOS, PQCC40 | LTC3853EUJ#TR vs LTC3853IUJ |
LTC3853IUJ#TRPBF | Linear Technology | Check for Price | LTC3853 - Triple Output, Multiphase Synchronous Step-Down Controller; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C | LTC3853EUJ#TR vs LTC3853IUJ#TRPBF |
LTC3853EUJ#PBF | Linear Technology | Check for Price | LTC3853 - Triple Output, Multiphase Synchronous Step-Down Controller; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C | LTC3853EUJ#TR vs LTC3853EUJ#PBF |