Part Details for LTC3850IUF#PBF by Linear Technology
Results Overview of LTC3850IUF#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3850IUF#PBF Information
LTC3850IUF#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC3850IUF#PBF
LTC3850IUF#PBF CAD Models
LTC3850IUF#PBF Part Data Attributes
|
LTC3850IUF#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3850IUF#PBF
Linear Technology
LTC3850 - Dual, 2-Phase Synchronous Step-Down Switching Controller; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | UFD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 860 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC3850IUF#PBF
This table gives cross-reference parts and alternative options found for LTC3850IUF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3850IUF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3850EUF | Analog Devices Inc | Check for Price | Dual Switching Controller, Current-mode, 0.1A, 860kHz Switching Freq-Max, PQCC28 | LTC3850IUF#PBF vs LTC3850EUF |
LTC3850IUF#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3850IUF is 28V, but it's recommended to keep it below 24V for reliable operation.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines, including the use of a low-ESR output capacitor and a minimum output capacitance of 10uF.
-
Yes, the LTC3850IUF is rated for operation up to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. Be sure to follow the thermal management guidelines to ensure reliable operation.
-
The output voltage of the LTC3850IUF can be programmed using an external resistor divider network connected to the VFB pin. The output voltage range is 0.8V to 5.5V.
-
The minimum input voltage required for the LTC3850IUF to operate is 2.9V, but it's recommended to keep it above 3.5V for reliable operation.