-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Controller, Current-mode, 2.5A, 460kHz Switching Freq-Max, CMOS, PDSO10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3824MPMSE by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 316 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3824MPMSE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3824MPMSE
Analog Devices Inc
Switching Controller, Current-mode, 2.5A, 460kHz Switching Freq-Max, CMOS, PDSO10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 460 kHz | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3824MPMSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3824MPMSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3824MPMSE#PBF | Analog Devices Inc | $6.0682 | High Voltage Step-Down Controller With 40µA Quiescent Current | LTC3824MPMSE vs LTC3824MPMSE#PBF |
LTC3824MPMSE#TRPBF | Analog Devices Inc | Check for Price | High Voltage Step-Down Controller With 40µA Quiescent Current | LTC3824MPMSE vs LTC3824MPMSE#TRPBF |
LTC3824MPMSE | Linear Technology | Check for Price | LTC3824 - High Voltage Step-Down Controller With 40µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -55°C to 125°C | LTC3824MPMSE vs LTC3824MPMSE |
LTC3824MPMSE#TRPBF | Linear Technology | Check for Price | LTC3824 - High Voltage Step-Down Controller With 40µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -55°C to 125°C | LTC3824MPMSE vs LTC3824MPMSE#TRPBF |
LTC3824MPMSE#PBF | Linear Technology | Check for Price | LTC3824 - High Voltage Step-Down Controller With 40µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -55°C to 125°C | LTC3824MPMSE vs LTC3824MPMSE#PBF |
The recommended layout and placement for the LTC3824MPMSE involves keeping the high-current paths short and wide, using a solid ground plane, and placing the input capacitors close to the IC. Additionally, the feedback resistors should be placed close to the IC and the output capacitors should be placed close to the load. A 4-layer PCB with a solid ground plane is recommended.
Optimizing the compensation network for the LTC3824MPMSE involves selecting the correct values for the compensation resistors and capacitors. The datasheet provides a compensation calculator tool to help with this. Additionally, the compensation network should be adjusted based on the specific application requirements, such as output voltage, output current, and input voltage range.
The maximum junction temperature for the LTC3824MPMSE is 150°C. However, it is recommended to keep the junction temperature below 125°C for reliable operation and to ensure a long lifespan for the device.
Yes, the LTC3824MPMSE can be used in high-temperature environments, but it is essential to ensure that the junction temperature remains within the recommended range. This can be achieved by using a heat sink, reducing the power dissipation, or using a thermally enhanced package.
The LTC3824MPMSE has built-in overvoltage protection (OVP) and undervoltage lockout (UVLO) features. However, additional protection can be added using external components such as TVS diodes, zener diodes, or voltage supervisors to ensure that the device is protected from voltage transients and faults.