Part Details for LTC3824MPMSE#PBF by Linear Technology
Results Overview of LTC3824MPMSE#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3824MPMSE#PBF Information
LTC3824MPMSE#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC3824MPMSE#PBF
LTC3824MPMSE#PBF CAD Models
LTC3824MPMSE#PBF Part Data Attributes
|
LTC3824MPMSE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3824MPMSE#PBF
Linear Technology
LTC3824 - High Voltage Step-Down Controller With 40µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -55°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 460 kHz | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC3824MPMSE#PBF
This table gives cross-reference parts and alternative options found for LTC3824MPMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3824MPMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3824MPMSE#PBF | Analog Devices Inc | $6.2707 | High Voltage Step-Down Controller With 40µA Quiescent Current | LTC3824MPMSE#PBF vs LTC3824MPMSE#PBF |
LTC3824MPMSE#TR | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 2.5A, 460kHz Switching Freq-Max, CMOS, PDSO10 | LTC3824MPMSE#PBF vs LTC3824MPMSE#TR |
LTC3824MPMSE#TRPBF | Analog Devices Inc | Check for Price | High Voltage Step-Down Controller With 40µA Quiescent Current | LTC3824MPMSE#PBF vs LTC3824MPMSE#TRPBF |
LTC3824MPMSE | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 2.5A, 460kHz Switching Freq-Max, CMOS, PDSO10 | LTC3824MPMSE#PBF vs LTC3824MPMSE |
LTC3824MPMSE | Linear Technology | Check for Price | LTC3824 - High Voltage Step-Down Controller With 40µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -55°C to 125°C | LTC3824MPMSE#PBF vs LTC3824MPMSE |
LTC3824MPMSE#TRPBF | Linear Technology | Check for Price | LTC3824 - High Voltage Step-Down Controller With 40µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -55°C to 125°C | LTC3824MPMSE#PBF vs LTC3824MPMSE#TRPBF |
LTC3824MPMSE#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3824 is 60V, but it's recommended to keep it below 50V for reliable operation.
-
The compensation network for the LTC3824 can be optimized by following the guidelines in the datasheet and application notes. A good starting point is to use the recommended values and then adjust them based on the specific application requirements.
-
The minimum ESR required for the output capacitors depends on the specific application, but a general guideline is to use capacitors with an ESR of less than 10mΩ.
-
The LTC3824 is rated for operation up to 125°C, but it's recommended to derate the output current and voltage at high temperatures to ensure reliable operation.
-
To minimize noise and EMI, it's recommended to follow good PCB layout practices, such as keeping the power and ground planes separate, using a solid ground plane, and placing the input and output capacitors close to the IC.