-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Step-Down Controller With 40µA Quiescent Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3824MPMSE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7029
|
Newark | Dc/Dc Ctrl, Buck, 400Khz, 150Deg C, Control Mode:Current Mode Control, Supply Voltage Min:4V, Supply Voltage Max:60V, No. Of Outputs:1Outputs, Duty Cycle (%):100%, Ic Case/Package:Msop-Ep, No. Of Pins:10Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3824MPMSE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 128 |
|
$5.3900 / $9.4600 | Buy Now |
DISTI #
505-LTC3824MPMSE#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
223 In Stock |
|
$5.1875 / $10.9700 | Buy Now |
DISTI #
584-LTC3824MPMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi V Buck Cntr With 40uA Q C RoHS: Compliant | 87 |
|
$5.3400 / $9.4600 | Buy Now |
|
Analog Devices Inc | Hi V Buck Cntr With 40µA Q C Package Multiple: 50 | 145 |
|
$4.1500 / $10.9700 | Buy Now |
DISTI #
87671413
|
Verical | DC/DC Cntrlr Single-OUT Step Down 240kHz 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$5.1330 | Buy Now |
DISTI #
30741369
|
Verical | DC/DC Cntrlr Single-OUT Step Down 240kHz 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 14 Package Multiple: 14 | Americas - 14 |
|
$4.9600 | Buy Now |
DISTI #
LTC3824MPMSEPBF
|
TME | PMIC, DC/DC converter, Uin: 4÷60VDC, Uout: 0.8÷36VDC, 10A, MSOP10 Min Qty: 1 | 0 |
|
$5.3200 / $7.8100 | RFQ |
DISTI #
LTC3824MPMSEPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$5.3600 / $5.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3824MPMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3824MPMSE#PBF
Analog Devices Inc
High Voltage Step-Down Controller With 40µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 460 kHz | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3824MPMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3824MPMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3824MPMSE#PBF | Linear Technology | Check for Price | LTC3824 - High Voltage Step-Down Controller With 40µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -55°C to 125°C | LTC3824MPMSE#PBF vs LTC3824MPMSE#PBF |
LTC3824MPMSE#TR | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 2.5A, 460kHz Switching Freq-Max, CMOS, PDSO10 | LTC3824MPMSE#PBF vs LTC3824MPMSE#TR |
LTC3824MPMSE#TRPBF | Analog Devices Inc | Check for Price | High Voltage Step-Down Controller With 40µA Quiescent Current | LTC3824MPMSE#PBF vs LTC3824MPMSE#TRPBF |
LTC3824MPMSE | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 2.5A, 460kHz Switching Freq-Max, CMOS, PDSO10 | LTC3824MPMSE#PBF vs LTC3824MPMSE |
LTC3824MPMSE | Linear Technology | Check for Price | LTC3824 - High Voltage Step-Down Controller With 40µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -55°C to 125°C | LTC3824MPMSE#PBF vs LTC3824MPMSE |
LTC3824MPMSE#TRPBF | Linear Technology | Check for Price | LTC3824 - High Voltage Step-Down Controller With 40µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -55°C to 125°C | LTC3824MPMSE#PBF vs LTC3824MPMSE#TRPBF |
The maximum input voltage that can be applied to the VIN pin is 28V, but it's recommended to keep it below 24V for optimal performance and reliability.
The compensation network can be optimized by following the guidelines in the datasheet and using the provided equations to calculate the values of the compensation components. Additionally, the LTC3824 demo board can be used as a reference design.
The maximum output current that the LTC3824 can deliver is 4A, but it's recommended to keep it below 3.5A for optimal performance and reliability.
To ensure stability, follow the layout guidelines in the datasheet, keep the input and output capacitors close to the IC, and use a low-ESR output capacitor. Additionally, ensure that the compensation network is properly designed and the feedback loop is stable.
Yes, the LTC3824 is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C. Ensure that the device is properly heatsinked and follow the thermal design guidelines in the datasheet.