Part Details for LTC3824IMSE#PBF by Linear Technology
Results Overview of LTC3824IMSE#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3824IMSE#PBF Information
LTC3824IMSE#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3824IMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG CTRLR BUCK 10MSOP | 12500 |
|
$7.9246 / $11.8868 | Buy Now |
Part Details for LTC3824IMSE#PBF
LTC3824IMSE#PBF CAD Models
LTC3824IMSE#PBF Part Data Attributes
|
LTC3824IMSE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3824IMSE#PBF
Linear Technology
LTC3824 - High Voltage Step-Down Controller With 40µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 460 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3824IMSE#PBF
This table gives cross-reference parts and alternative options found for LTC3824IMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3824IMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3824EMSE#TRPBF | Linear Technology | $2.6732 | LTC3824 - High Voltage Step-Down Controller With 40µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC3824IMSE#PBF vs LTC3824EMSE#TRPBF |
LTC3824EMSE#PBF | Analog Devices Inc | $3.3609 | High Voltage Step-Down Controller With 40µA Quiescent Current | LTC3824IMSE#PBF vs LTC3824EMSE#PBF |
LTC3824EMSE#TR | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 2.5A, 460kHz Switching Freq-Max, CMOS, PDSO10 | LTC3824IMSE#PBF vs LTC3824EMSE#TR |
LTC3824IMSE | Linear Technology | Check for Price | LTC3824 - High Voltage Step-Down Controller With 40µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC3824IMSE#PBF vs LTC3824IMSE |
LTC3824IMSE#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3824 is 60V, but it's recommended to keep it below 50V for reliable operation.
-
The compensation network can be optimized by following the guidelines in the datasheet and using the provided equations to calculate the values of the compensation components. Additionally, simulation tools such as LTspice can be used to simulate the circuit and optimize the compensation network.
-
The maximum output current that the LTC3824 can deliver is 4A, but it's recommended to keep it below 3.5A for reliable operation and to prevent overheating.
-
The LTC3824 has built-in overvoltage protection (OVP) and undervoltage lockout (UVLO) features. Additionally, external protection circuits can be added to protect the device from overvoltage and undervoltage conditions.
-
The thermal shutdown temperature of the LTC3824 is typically 150°C, but it can vary depending on the specific application and operating conditions.