Part Details for LTC3824EMSE by Linear Technology
Results Overview of LTC3824EMSE by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3824EMSE Information
LTC3824EMSE by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3824EMSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | High Voltage Step-Down Controller With 40μA Quiescent Current | 10000 |
|
$1.7325 / $2.2379 | Buy Now |
Part Details for LTC3824EMSE
LTC3824EMSE CAD Models
LTC3824EMSE Part Data Attributes
|
LTC3824EMSE
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3824EMSE
Linear Technology
LTC3824 - High Voltage Step-Down Controller With 40µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 460 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm |
Alternate Parts for LTC3824EMSE
This table gives cross-reference parts and alternative options found for LTC3824EMSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3824EMSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3824EMSE#TRPBF | Linear Technology | $2.6732 | LTC3824 - High Voltage Step-Down Controller With 40µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC3824EMSE vs LTC3824EMSE#TRPBF |
LTC3824EMSE#PBF | Analog Devices Inc | $3.3609 | High Voltage Step-Down Controller With 40µA Quiescent Current | LTC3824EMSE vs LTC3824EMSE#PBF |
LTC3824EMSE#TR | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 2.5A, 460kHz Switching Freq-Max, CMOS, PDSO10 | LTC3824EMSE vs LTC3824EMSE#TR |
LTC3824EMSE#TR | Linear Technology | Check for Price | LTC3824 - High Voltage Step-Down Controller With 40µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC3824EMSE vs LTC3824EMSE#TR |
LTC3824IMSE | Linear Technology | Check for Price | LTC3824 - High Voltage Step-Down Controller With 40µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC3824EMSE vs LTC3824IMSE |