Part Details for LTC3814EFE-5#PBF by Linear Technology
Results Overview of LTC3814EFE-5#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3814EFE-5#PBF Information
LTC3814EFE-5#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3814EFE-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG CTRLR BOOST 16TSSOP | 7200 |
|
$7.5833 / $11.3750 | Buy Now |
Part Details for LTC3814EFE-5#PBF
LTC3814EFE-5#PBF CAD Models
LTC3814EFE-5#PBF Part Data Attributes
|
LTC3814EFE-5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3814EFE-5#PBF
Linear Technology
LTC3814-5 - 60V Current Mode Synchronous Step-Up Controller; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.35 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.5 mm |
Alternate Parts for LTC3814EFE-5#PBF
This table gives cross-reference parts and alternative options found for LTC3814EFE-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3814EFE-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3814IFE-5#PBF | Analog Devices Inc | $5.9713 | 60V Current Mode Synchronous Step-Up Controller | LTC3814EFE-5#PBF vs LTC3814IFE-5#PBF |
LTC3814EFE-5#TRPBF | Linear Technology | Check for Price | LTC3814-5 - 60V Current Mode Synchronous Step-Up Controller; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3814EFE-5#PBF vs LTC3814EFE-5#TRPBF |
LTC3814IFE-5#TRPBF | Linear Technology | Check for Price | LTC3814-5 - 60V Current Mode Synchronous Step-Up Controller; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3814EFE-5#PBF vs LTC3814IFE-5#TRPBF |
LTC3814IFE-5#TRPBF | Analog Devices Inc | Check for Price | 60V Current Mode Synchronous Step-Up Controller | LTC3814EFE-5#PBF vs LTC3814IFE-5#TRPBF |
LTC3814EFE-5#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC3814EFE-5#PBF is -40°C to 125°C.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the output voltage should be decoupled from the input voltage using a capacitor with a value of at least 1uF.
-
The maximum input voltage that the LTC3814EFE-5#PBF can handle is 60V. Exceeding this voltage may cause damage to the device.
-
The output voltage of the LTC3814EFE-5#PBF can be calculated using the following formula: Vout = (R1/R2) * (Vref - Vfb), where R1 and R2 are the resistors used in the feedback network, Vref is the reference voltage, and Vfb is the feedback voltage.
-
The typical quiescent current of the LTC3814EFE-5#PBF is 2.5mA. This current is drawn from the input voltage and is used to power the internal circuitry of the device.