Part Details for LTC3809EMSE-1#PBF by Analog Devices Inc
Results Overview of LTC3809EMSE-1#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3809EMSE-1#PBF Information
LTC3809EMSE-1#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3809EMSE-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3809EMSE-1#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 10MSOP Min Qty: 150 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0629 | Buy Now |
DISTI #
584-LTC3809EMSE-1PBF
|
Mouser Electronics | Switching Voltage Regulators No Rs, L In V, Sync DC/DC Cntr w/ Out Tr RoHS: Compliant | 145 |
|
$4.0100 / $8.7500 | Buy Now |
DISTI #
V36:1790_06478850
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 600kHz 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 10 Weeks Date Code: 1643 | Americas - 20 |
|
$3.5260 | Buy Now |
|
Analog Devices Inc | No Rs, L In V, Sync DC/DC Cntr Package Multiple: 50 | 3750 |
|
$3.0200 / $4.2100 | Buy Now |
DISTI #
35213152
|
Verical | DC/DC Cntrlr Single-OUT Step Down 600kHz 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 3750 |
|
$3.7353 | Buy Now |
DISTI #
LTC3809EMSE-1PBF
|
TME | PMIC, DC/DC converter, Uin: 2.75÷9.8VDC, Uout: 0.6÷9.8VDC, 5A, SMD Min Qty: 1 | 0 |
|
$3.5300 / $5.1800 | RFQ |
DISTI #
LTC3809EMSE-1PB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 150 | 0 |
|
$3.9000 / $4.2700 | Buy Now |
Part Details for LTC3809EMSE-1#PBF
LTC3809EMSE-1#PBF CAD Models
LTC3809EMSE-1#PBF Part Data Attributes
|
LTC3809EMSE-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3809EMSE-1#PBF
Analog Devices Inc
No RSENSE™, Low Input Voltage, Synchronous DC/DC Controller with Output Tracking
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 9.8 V | |
Input Voltage-Min | 2.75 V | |
Input Voltage-Nom | 4.2 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 600 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3809EMSE-1#PBF
This table gives cross-reference parts and alternative options found for LTC3809EMSE-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3809EMSE-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3809EMSE-1#TR | Linear Technology | Check for Price | LTC3809-1 - No Rsense, Low Input Voltage, Synchronous DC/DC Controller with Output Tracking; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC3809EMSE-1#PBF vs LTC3809EMSE-1#TR |
LTC3809IMSE-1 | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 1A, 600kHz Switching Freq-Max, PDSO10 | LTC3809EMSE-1#PBF vs LTC3809IMSE-1 |
LTC3809IMSE-1#TR | Linear Technology | Check for Price | IC 1 A SWITCHING CONTROLLER, 600 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MSOP-10, Switching Regulator or Controller | LTC3809EMSE-1#PBF vs LTC3809IMSE-1#TR |