Part Details for LTC3803HS6-3#TRMPBF by Analog Devices Inc
Results Overview of LTC3803HS6-3#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3803HS6-3#TRMPBF Information
LTC3803HS6-3#TRMPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3803HS6-3#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3803HS6-3#TRMPBF-ND
|
DigiKey | IC REG CTRLR FLYBACK TSOT23-6 Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4750 / $2.4944 | Buy Now |
DISTI #
584-C3803HS6-3TRMPBF
|
Mouser Electronics | Switching Voltage Regulators Const Freq C Mode Fly DC/DC Cntr in SOT RoHS: Compliant | 0 |
|
$2.5500 / $2.6400 | Order Now |
|
Analog Devices Inc | Const Freq C Mode Fly DC/DC Cn Package Multiple: 500 | 9000 |
|
$2.4750 / $2.7400 | Buy Now |
DISTI #
LTC3803HS6-3TRMPBF
|
TME | PMIC, DC/DC converter, Uin: 9.2÷75VDC, Uout: 9.2÷75VDC, 2A, SMD Min Qty: 500 | 0 |
|
$2.5700 | RFQ |
DISTI #
LTC3803HS6-3TRM
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.5600 / $2.7300 | Buy Now |
Part Details for LTC3803HS6-3#TRMPBF
LTC3803HS6-3#TRMPBF CAD Models
LTC3803HS6-3#TRMPBF Part Data Attributes
|
LTC3803HS6-3#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3803HS6-3#TRMPBF
Analog Devices Inc
Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 330 kHz | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC3803HS6-3#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3803HS6-3#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3803HS6-3#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3803ES6-3#TRPBF | Linear Technology | Check for Price | LTC3803-3 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC3803HS6-3#TRMPBF vs LTC3803ES6-3#TRPBF |
LTC3803HS6-3#PBF | Linear Technology | Check for Price | LTC3803-3 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | LTC3803HS6-3#TRMPBF vs LTC3803HS6-3#PBF |
LTC3803ES6-3#PBF | Linear Technology | Check for Price | LTC3803-3 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC3803HS6-3#TRMPBF vs LTC3803ES6-3#PBF |
LTC3803IS6-3 | Linear Technology | Check for Price | LTC3803-3 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC3803HS6-3#TRMPBF vs LTC3803IS6-3 |