Part Details for LTC3803HS6-3#PBF by Analog Devices Inc
Results Overview of LTC3803HS6-3#PBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3803HS6-3#PBF Information
LTC3803HS6-3#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3803HS6-3#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3803HS6-3PBF
|
TME | PMIC, DC/DC converter, Uin: 9.2÷75VDC, Uout: 9.2÷75VDC, 2A, SMD Min Qty: 1 | 0 |
|
$2.4900 / $3.6600 | RFQ |
|
Vyrian | Peripheral ICs | 1120 |
|
RFQ |
Part Details for LTC3803HS6-3#PBF
LTC3803HS6-3#PBF CAD Models
LTC3803HS6-3#PBF Part Data Attributes
|
LTC3803HS6-3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3803HS6-3#PBF
Analog Devices Inc
Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 8.3 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 330 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC3803HS6-3#PBF
This table gives cross-reference parts and alternative options found for LTC3803HS6-3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3803HS6-3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3803ES6-3#PBF | Analog Devices Inc | $1.8431 | Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT | LTC3803HS6-3#PBF vs LTC3803ES6-3#PBF |
LTC3803IS6-3#PBF | Linear Technology | Check for Price | LTC3803-3 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC3803HS6-3#PBF vs LTC3803IS6-3#PBF |
LTC3803ES6-3#TR | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 1A, 330kHz Switching Freq-Max, PDSO6 | LTC3803HS6-3#PBF vs LTC3803ES6-3#TR |
LTC3803ES6-3#TRPBF | Linear Technology | Check for Price | LTC3803-3 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC3803HS6-3#PBF vs LTC3803ES6-3#TRPBF |
LTC3803ES6-3#TRMPBF | Linear Technology | Check for Price | LTC3803-3 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC3803HS6-3#PBF vs LTC3803ES6-3#TRMPBF |
LTC3803IS6-3#TRMPBF | Linear Technology | Check for Price | LTC3803-3 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC3803HS6-3#PBF vs LTC3803IS6-3#TRMPBF |
LTC3803ES6-3#TRPBF | Analog Devices Inc | Check for Price | Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT | LTC3803HS6-3#PBF vs LTC3803ES6-3#TRPBF |