Part Details for LTC3737EUF#TRPBF by Analog Devices Inc
Results Overview of LTC3737EUF#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3737EUF#TRPBF Information
LTC3737EUF#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3737EUF#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3737EUF#TRPBF-ND
|
DigiKey | IC REG CTRLR BUCK 24QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0750 | Buy Now |
DISTI #
584-LTC3737EUF#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 2x 2-Phase, No RSENSE DC/DC Cntr w/ Out RoHS: Compliant | 0 |
|
$6.0700 | Order Now |
|
Analog Devices Inc | 2x 2-Phase, No RSENSE DC/DC Cn Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.8600 / $6.8300 | Buy Now |
DISTI #
LTC3737EUFTRPBF
|
TME | PMIC, DC/DC converter, Uin: 2.75÷9.8VDC, Uout: 0.6÷9.8VDC, 5A, SMD Min Qty: 2500 | 0 |
|
$4.8800 | RFQ |
DISTI #
LTC3737EUFTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.2700 / $6.5200 | Buy Now |
|
Vyrian | Peripheral ICs | 1094 |
|
RFQ |
Part Details for LTC3737EUF#TRPBF
LTC3737EUF#TRPBF CAD Models
LTC3737EUF#TRPBF Part Data Attributes
|
LTC3737EUF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3737EUF#TRPBF
Analog Devices Inc
Dual 2-Phase, No RSENSE™ DC/DC Controller with Output Tracking
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1697 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 9.8 V | |
Input Voltage-Min | 2.75 V | |
Input Voltage-Nom | 4.2 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 825 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC3737EUF#TRPBF
This table gives cross-reference parts and alternative options found for LTC3737EUF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3737EUF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3737EUF#PBF | Analog Devices Inc | $5.9405 | Dual 2-Phase, No RSENSE™ DC/DC Controller with Output Tracking | LTC3737EUF#TRPBF vs LTC3737EUF#PBF |
LTC3737EUF | Analog Devices Inc | Check for Price | Dual Switching Controller, Current-mode, 1A, 825kHz Switching Freq-Max, PQCC24 | LTC3737EUF#TRPBF vs LTC3737EUF |
LTC3737EUF#TR | Analog Devices Inc | Check for Price | Dual Switching Controller, Current-mode, 1A, 825kHz Switching Freq-Max, PQCC24 | LTC3737EUF#TRPBF vs LTC3737EUF#TR |
LTC3737EUF#TR | Linear Technology | Check for Price | LTC3737 - Dual 2-Phase, No RSENSE DC/DC Controller with Output Tracking; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | LTC3737EUF#TRPBF vs LTC3737EUF#TR |