Part Details for LTC3737EUF#TR by Analog Devices Inc
Results Overview of LTC3737EUF#TR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3737EUF#TR Information
LTC3737EUF#TR by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3737EUF#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 492 |
|
RFQ |
Part Details for LTC3737EUF#TR
LTC3737EUF#TR CAD Models
LTC3737EUF#TR Part Data Attributes
|
LTC3737EUF#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3737EUF#TR
Analog Devices Inc
Dual Switching Controller, Current-mode, 1A, 825kHz Switching Freq-Max, PQCC24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, PLASTIC, QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 9.8 V | |
Input Voltage-Min | 2.75 V | |
Input Voltage-Nom | 4.2 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 825 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for LTC3737EUF#TR
This table gives cross-reference parts and alternative options found for LTC3737EUF#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3737EUF#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3737EUF#PBF | Analog Devices Inc | $5.9405 | Dual 2-Phase, No RSENSE™ DC/DC Controller with Output Tracking | LTC3737EUF#TR vs LTC3737EUF#PBF |
LTC3737EUF | Analog Devices Inc | Check for Price | Dual Switching Controller, Current-mode, 1A, 825kHz Switching Freq-Max, PQCC24 | LTC3737EUF#TR vs LTC3737EUF |
LTC3737EUF#TRPBF | Analog Devices Inc | Check for Price | Dual 2-Phase, No RSENSE™ DC/DC Controller with Output Tracking | LTC3737EUF#TR vs LTC3737EUF#TRPBF |
LTC3737EUF#TR | Linear Technology | Check for Price | LTC3737 - Dual 2-Phase, No RSENSE DC/DC Controller with Output Tracking; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | LTC3737EUF#TR vs LTC3737EUF#TR |