Part Details for LTC3736EGN-2#TRPBF by Analog Devices Inc
Results Overview of LTC3736EGN-2#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3736EGN-2#TRPBF Information
LTC3736EGN-2#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3736EGN-2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3736EGN-2#TRPBFTR-ND
|
DigiKey | IC REG CTRLR BUCK 24SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6875 | Buy Now |
DISTI #
584-C3736EGN-2TRPBF
|
Mouser Electronics | Switching Voltage Regulators 2x 2-Phase, No RSENSE Sync Cntr w/ Out T RoHS: Compliant | 0 |
|
$5.6800 | Order Now |
|
Analog Devices Inc | 2x 2-Phase, No RSENSE Sync Cnt Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$4.5500 / $12.4000 | Buy Now |
DISTI #
LTC3736EGN-2TRPBF
|
TME | PMIC, DC/DC converter, Uin: 2.75÷9.8VDC, Uout: 0.6÷9.8VDC, 5A, SMD Min Qty: 2500 | 0 |
|
$5.4200 | RFQ |
DISTI #
LTC3736EGN-2TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.8800 / $6.1100 | Buy Now |
Part Details for LTC3736EGN-2#TRPBF
LTC3736EGN-2#TRPBF CAD Models
LTC3736EGN-2#TRPBF Part Data Attributes
|
LTC3736EGN-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3736EGN-2#TRPBF
Analog Devices Inc
Dual 2-Phase, No RSENSE™, Synchronous Controller with Output Tracking
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1641 (GN24) | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 9.8 V | |
Input Voltage-Min | 2.75 V | |
Input Voltage-Nom | 4.2 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 825 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
LTC3736EGN-2#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC3736EGN-2#TRPBF involves separating the analog and digital grounds, using a solid ground plane, and placing the input and output capacitors close to the IC. Additionally, it's recommended to use a shielded inductor and to keep the switching node (SW pin) away from sensitive analog nodes.
-
To select the right inductor for the LTC3736EGN-2#TRPBF, consider the maximum output current, switching frequency, and output voltage ripple requirements. A good starting point is to use an inductor with an inductance value between 1uH to 10uH, and a current rating that exceeds the maximum output current. Additionally, consider the inductor's DC resistance, core material, and physical size.
-
The maximum ambient temperature range for the LTC3736EGN-2#TRPBF is -40°C to 125°C. However, the junction temperature (TJ) should not exceed 150°C. It's essential to ensure proper thermal management and heat sinking to prevent overheating and ensure reliable operation.
-
Yes, the LTC3736EGN-2#TRPBF can be used in a synchronous buck converter configuration. In this configuration, the IC can be used to drive an external low-side FET, which can improve efficiency and reduce power losses. However, it's essential to ensure that the external FET is properly selected and driven to prevent shoot-through currents and other issues.
-
To troubleshoot issues with the LTC3736EGN-2#TRPBF, start by checking the PCB layout, component selection, and soldering quality. Ensure that the input and output capacitors are properly selected and placed, and that the inductor is properly sized and shielded. Use an oscilloscope to measure the output voltage, input voltage, and switching node waveforms to identify any anomalies or oscillations. Consult the datasheet and application notes for guidance on troubleshooting and debugging techniques.