Part Details for LTC3731CUH#TR by Analog Devices Inc
Results Overview of LTC3731CUH#TR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3731CUH#TR Information
LTC3731CUH#TR by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3731CUH#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1006 |
|
RFQ |
Part Details for LTC3731CUH#TR
LTC3731CUH#TR CAD Models
LTC3731CUH#TR Part Data Attributes
|
LTC3731CUH#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3731CUH#TR
Analog Devices Inc
Switching Controller, Current-mode, 5A, 750kHz Switching Freq-Max, PQCC32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 750 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for LTC3731CUH#TR
This table gives cross-reference parts and alternative options found for LTC3731CUH#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3731CUH#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3731CUH | Linear Technology | Check for Price | LTC3731 - 3-Phase, 600kHz, Synchronous Buck Switching Regulator Controller; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC3731CUH#TR vs LTC3731CUH |
LTC3731IUH#PBF | Linear Technology | Check for Price | LTC3731 - 3-Phase, 600kHz, Synchronous Buck Switching Regulator Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC3731CUH#TR vs LTC3731IUH#PBF |
LTC3731IUH | Linear Technology | Check for Price | LTC3731 - 3-Phase, 600kHz, Synchronous Buck Switching Regulator Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC3731CUH#TR vs LTC3731IUH |
LTC3731IUH#TR | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 5A, 750kHz Switching Freq-Max, PQCC32 | LTC3731CUH#TR vs LTC3731IUH#TR |