Part Details for LTC3727LXEG-1#PBF by Analog Devices Inc
Results Overview of LTC3727LXEG-1#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3727LXEG-1#PBF Information
LTC3727LXEG-1#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3727LXEG-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3727LXEG-1#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 28SSOP Min Qty: 94 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.8238 | Buy Now |
DISTI #
584-LTC3727LXEG-1PBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff, 2-PhSync Buck Sw Reg RoHS: Compliant | 0 |
|
$6.8200 / $13.4500 | Order Now |
|
Analog Devices Inc | Hi Eff, 2-PhSync Buck Sw Reg Package Multiple: 47 | 987 |
|
$5.2400 / $7.3100 | Buy Now |
DISTI #
LTC3727LXEG-1PBF
|
TME | PMIC, DC/DC converter, Uin: 4÷36VDC, Uout: 0.8÷14VDC, 25A, SSOP26 Min Qty: 1 | 0 |
|
$6.4600 / $9.4900 | RFQ |
DISTI #
LTC3727LXEG-1PB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 94 | 0 |
|
$6.7600 / $7.8600 | Buy Now |
Part Details for LTC3727LXEG-1#PBF
LTC3727LXEG-1#PBF CAD Models
LTC3727LXEG-1#PBF Part Data Attributes
|
LTC3727LXEG-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3727LXEG-1#PBF
Analog Devices Inc
High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 550 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC3727LXEG-1#PBF
This table gives cross-reference parts and alternative options found for LTC3727LXEG-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3727LXEG-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3727LXEG-1 | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 550kHz Switching Freq-Max, PDSO28 | LTC3727LXEG-1#PBF vs LTC3727LXEG-1 |