Part Details for LTC3703IGN-5#PBF by Linear Technology
Results Overview of LTC3703IGN-5#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3703IGN-5#PBF Information
LTC3703IGN-5#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3703IGN-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 206 |
|
RFQ |
Part Details for LTC3703IGN-5#PBF
LTC3703IGN-5#PBF CAD Models
LTC3703IGN-5#PBF Part Data Attributes
|
LTC3703IGN-5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3703IGN-5#PBF
Linear Technology
LTC3703-5 - 60V Synchronous Switching Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.1 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 330 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC3703IGN-5#PBF
This table gives cross-reference parts and alternative options found for LTC3703IGN-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3703IGN-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3703IGN-5#PBF | Analog Devices Inc | $6.3425 | 60V Synchronous Switching Regulator Controller | LTC3703IGN-5#PBF vs LTC3703IGN-5#PBF |
LTC3703IGN-5 | Linear Technology | Check for Price | LTC3703-5 - 60V Synchronous Switching Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3703IGN-5#PBF vs LTC3703IGN-5 |
LTC3703IGN-5#TRPBF | Linear Technology | Check for Price | LTC3703-5 - 60V Synchronous Switching Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3703IGN-5#PBF vs LTC3703IGN-5#TRPBF |
LTC3703IGN-5#TRPBF | Analog Devices Inc | Check for Price | 60V Synchronous Switching Regulator Controller | LTC3703IGN-5#PBF vs LTC3703IGN-5#TRPBF |
LTC3703EGN-5 | Analog Devices Inc | Check for Price | Switching Controller, Voltage-mode, 5A, 330kHz Switching Freq-Max, PDSO16 | LTC3703IGN-5#PBF vs LTC3703EGN-5 |
LTC3703EGN-5#TR | Analog Devices Inc | Check for Price | Switching Controller, Voltage-mode, 5A, 330kHz Switching Freq-Max, PDSO16 | LTC3703IGN-5#PBF vs LTC3703EGN-5#TR |
LTC3703EGN-5#TR | Linear Technology | Check for Price | LTC3703-5 - 60V Synchronous Switching Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3703IGN-5#PBF vs LTC3703EGN-5#TR |
LTC3703IGN-5 | Analog Devices Inc | Check for Price | Switching Controller, Voltage-mode, 5A, 330kHz Switching Freq-Max, PDSO16 | LTC3703IGN-5#PBF vs LTC3703IGN-5 |
LTC3703EGN-5 | Linear Technology | Check for Price | LTC3703-5 - 60V Synchronous Switching Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3703IGN-5#PBF vs LTC3703EGN-5 |
LTC3703EGN-5#TRPBF | Linear Technology | Check for Price | LTC3703-5 - 60V Synchronous Switching Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3703IGN-5#PBF vs LTC3703EGN-5#TRPBF |
LTC3703IGN-5#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC3703 can handle is 36V, but it's recommended to keep it below 30V for reliable operation.
-
The inductor value depends on the input voltage, output voltage, and switching frequency. A good starting point is to use the inductor selection guide in the datasheet or consult with an applications engineer.
-
The SYNC pin allows synchronization of multiple LTC3703 devices or other switching regulators. It can be connected to an external clock signal or left unconnected for internal clock operation.
-
Follow the recommended PCB layout guidelines in the datasheet, keeping the high-current paths short and wide, and the sensitive analog signals away from the switching nodes.
-
The thermal derating of the LTC3703 is 1.5% per °C above 70°C. This means that the maximum output current will decrease as the temperature increases, so ensure proper thermal management and heat sinking.