Part Details for LTC3703HGN#TRPBF by Analog Devices Inc
Results Overview of LTC3703HGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3703HGN#TRPBF Information
LTC3703HGN#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3703HGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3703HGN#TRPBF-ND
|
DigiKey | IC REG CTRLR BUCK 16SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2750 | Buy Now |
DISTI #
584-LTC3703HGN#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 100V Sync Sw Reg Cntr RoHS: Compliant | 0 |
|
$6.2700 | Order Now |
|
Analog Devices Inc | 100V Sync Sw Reg Cntr Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.0200 / $6.2750 | Buy Now |
DISTI #
LTC3703HGNTRPBF
|
TME | PMIC, DC/DC converter, Uin: 9.3÷100VDC, Uout: 0.8÷93VDC, 5A, SSOP16 Min Qty: 2500 | 0 |
|
$5.5400 | RFQ |
DISTI #
LTC3703HGNTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.4800 / $6.7400 | Buy Now |
|
Vyrian | Peripheral ICs | 456 |
|
RFQ |
Part Details for LTC3703HGN#TRPBF
LTC3703HGN#TRPBF CAD Models
LTC3703HGN#TRPBF Part Data Attributes
|
LTC3703HGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3703HGN#TRPBF
Analog Devices Inc
100V Synchronous Switching Regulator Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 9.3 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 330 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC3703HGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC3703HGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3703HGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3703EGN | Analog Devices Inc | Check for Price | Switching Controller, Voltage-mode, 5A, 330kHz Switching Freq-Max, PDSO16 | LTC3703HGN#TRPBF vs LTC3703EGN |
LTC3703IGN#TRPBF | Linear Technology | Check for Price | LTC3703 - 100V Synchronous Switching Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3703HGN#TRPBF vs LTC3703IGN#TRPBF |
LTC3703HGN | Analog Devices Inc | Check for Price | Switching Controller, Voltage-mode, 5A, 330kHz Switching Freq-Max, PDSO16 | LTC3703HGN#TRPBF vs LTC3703HGN |
LTC3703EGN#TRPBF | Linear Technology | Check for Price | LTC3703 - 100V Synchronous Switching Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3703HGN#TRPBF vs LTC3703EGN#TRPBF |
LTC3703HGN#TR | Analog Devices Inc | Check for Price | Switching Controller, Voltage-mode, 5A, 330kHz Switching Freq-Max, PDSO16 | LTC3703HGN#TRPBF vs LTC3703HGN#TR |
LTC3703HGN#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC3703HGN involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
The input capacitor should have a low ESR and be rated for the maximum input voltage. The output capacitor should have a low ESR and be rated for the maximum output voltage. A good starting point is to use ceramic capacitors with a capacitance value of 10uF to 22uF for both the input and output.
-
The LTC3703HGN can operate in an ambient temperature range of -40°C to 125°C. However, the maximum junction temperature should not exceed 150°C.
-
Yes, the LTC3703HGN is suitable for high-reliability applications. It is manufactured using a high-reliability process and is screened to ensure high reliability. However, it is recommended to follow proper design and manufacturing guidelines to ensure the highest reliability.
-
To troubleshoot issues with the LTC3703HGN, start by checking the input and output voltages, and the current drawn from the input. Check for any signs of overheating, such as excessive temperature or thermal shutdown. Use an oscilloscope to check for any oscillations or noise on the output. Consult the datasheet and application notes for more troubleshooting tips.