Part Details for LTC3703HGN#PBF by Analog Devices Inc
Results Overview of LTC3703HGN#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3703HGN#PBF Information
LTC3703HGN#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3703HGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3199
|
Newark | Dc/Dc Ctrl, Sync Buck, 300Khz, 150Deg C, Control Mode:Constant Frequency, Supply Voltage Min:9.3V, Supply Voltage Max:100V, No. Of Outputs:1Outputs, Duty Cycle (%):93%, Ic Case/Package:Nssop, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3703HGN#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 194 |
|
$6.2700 / $11.2500 | Buy Now |
DISTI #
LTC3703HGN#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
121 In Stock |
|
$6.2750 / $12.6500 | Buy Now |
DISTI #
584-LTC3703HGN#PBF
|
Mouser Electronics | Switching Voltage Regulators 100V Sync Sw Reg Cntr RoHS: Compliant | 163 |
|
$6.2700 / $11.2500 | Buy Now |
DISTI #
E54:1762_00090759
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 600kHz 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2419 | Europe - 2210 |
|
$5.8050 / $8.2220 | Buy Now |
|
Analog Devices Inc | 100V Sync Sw Reg Cntr Package Multiple: 100 | 6425 |
|
$4.3921 / $12.6500 | Buy Now |
DISTI #
35216978
|
Verical | DC/DC Cntrlr Single-OUT Step Down 600kHz 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 6600 |
|
$6.2090 | Buy Now |
DISTI #
81325832
|
Verical | DC/DC Cntrlr Single-OUT Step Down 600kHz 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2419 | Americas - 2210 |
|
$5.8050 | Buy Now |
DISTI #
LTC3703HGNPBF
|
TME | PMIC, DC/DC converter, Uin: 9.3÷100VDC, Uout: 0.8÷93VDC, 5A, SSOP16 Min Qty: 1 | 0 |
|
$5.6700 / $8.3300 | RFQ |
DISTI #
LTC3703HGN#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$6.4800 / $7.1100 | Buy Now |
Part Details for LTC3703HGN#PBF
LTC3703HGN#PBF CAD Models
LTC3703HGN#PBF Part Data Attributes
|
LTC3703HGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3703HGN#PBF
Analog Devices Inc
100V Synchronous Switching Regulator Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 9.3 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 330 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC3703HGN#PBF
This table gives cross-reference parts and alternative options found for LTC3703HGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3703HGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3703EGN | Analog Devices Inc | Check for Price | Switching Controller, Voltage-mode, 5A, 330kHz Switching Freq-Max, PDSO16 | LTC3703HGN#PBF vs LTC3703EGN |
LTC3703IGN#TRPBF | Linear Technology | Check for Price | LTC3703 - 100V Synchronous Switching Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3703HGN#PBF vs LTC3703IGN#TRPBF |
LTC3703HGN | Analog Devices Inc | Check for Price | Switching Controller, Voltage-mode, 5A, 330kHz Switching Freq-Max, PDSO16 | LTC3703HGN#PBF vs LTC3703HGN |
LTC3703EGN#TRPBF | Linear Technology | Check for Price | LTC3703 - 100V Synchronous Switching Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3703HGN#PBF vs LTC3703EGN#TRPBF |
LTC3703HGN#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC3703HGN#PBF is -40°C to 125°C.
-
To ensure stability, it is recommended to use a minimum output capacitance of 10uF, and to follow the layout guidelines provided in the datasheet to minimize noise and oscillations.
-
The maximum input voltage that the LTC3703HGN#PBF can handle is 28V. Exceeding this voltage may cause damage to the device.
-
The output voltage of the LTC3703HGN#PBF can be calculated using the formula: Vout = 0.8V * (1 + R1/R2), where R1 and R2 are the resistors used in the feedback network.
-
The typical quiescent current of the LTC3703HGN#PBF is 2.5mA.