Part Details for LTC3703EGN-5#TRPBF by Linear Technology
Results Overview of LTC3703EGN-5#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3703EGN-5#TRPBF Information
LTC3703EGN-5#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3703EGN-5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1266 |
|
RFQ |
Part Details for LTC3703EGN-5#TRPBF
LTC3703EGN-5#TRPBF CAD Models
LTC3703EGN-5#TRPBF Part Data Attributes
|
LTC3703EGN-5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3703EGN-5#TRPBF
Linear Technology
LTC3703-5 - 60V Synchronous Switching Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.1 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 330 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC3703EGN-5#TRPBF
This table gives cross-reference parts and alternative options found for LTC3703EGN-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3703EGN-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3703IGN-5#PBF | Analog Devices Inc | $6.3425 | 60V Synchronous Switching Regulator Controller | LTC3703EGN-5#TRPBF vs LTC3703IGN-5#PBF |
LTC3703IGN-5 | Linear Technology | Check for Price | LTC3703-5 - 60V Synchronous Switching Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3703EGN-5#TRPBF vs LTC3703IGN-5 |
LTC3703IGN-5#TRPBF | Linear Technology | Check for Price | LTC3703-5 - 60V Synchronous Switching Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3703EGN-5#TRPBF vs LTC3703IGN-5#TRPBF |
LTC3703IGN-5#TRPBF | Analog Devices Inc | Check for Price | 60V Synchronous Switching Regulator Controller | LTC3703EGN-5#TRPBF vs LTC3703IGN-5#TRPBF |
LTC3703EGN-5 | Analog Devices Inc | Check for Price | Switching Controller, Voltage-mode, 5A, 330kHz Switching Freq-Max, PDSO16 | LTC3703EGN-5#TRPBF vs LTC3703EGN-5 |
LTC3703EGN-5#TR | Analog Devices Inc | Check for Price | Switching Controller, Voltage-mode, 5A, 330kHz Switching Freq-Max, PDSO16 | LTC3703EGN-5#TRPBF vs LTC3703EGN-5#TR |
LTC3703EGN-5#TR | Linear Technology | Check for Price | LTC3703-5 - 60V Synchronous Switching Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3703EGN-5#TRPBF vs LTC3703EGN-5#TR |
LTC3703IGN-5 | Analog Devices Inc | Check for Price | Switching Controller, Voltage-mode, 5A, 330kHz Switching Freq-Max, PDSO16 | LTC3703EGN-5#TRPBF vs LTC3703IGN-5 |
LTC3703EGN-5 | Linear Technology | Check for Price | LTC3703-5 - 60V Synchronous Switching Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3703EGN-5#TRPBF vs LTC3703EGN-5 |
LTC3703IGN-5#PBF | Linear Technology | Check for Price | LTC3703-5 - 60V Synchronous Switching Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3703EGN-5#TRPBF vs LTC3703IGN-5#PBF |
LTC3703EGN-5#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC3703EGN-5#TRPBF is -40°C to 125°C.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm, and to follow the layout guidelines provided in the datasheet.
-
Yes, the LTC3703EGN-5#TRPBF is capable of delivering up to 3A of output current. However, it is recommended to ensure that the device is properly heat-sinked and that the input voltage is sufficient to support the required output current.
-
The output voltage of the LTC3703EGN-5#TRPBF can be programmed using an external resistor divider network connected to the FB pin. The datasheet provides a formula to calculate the required resistor values for a given output voltage.
-
The LTC3703EGN-5#TRPBF has a wide input voltage range of 2.5V to 14V, making it compatible with a variety of input voltage sources. However, it is recommended to ensure that the input voltage is within the specified range to ensure proper operation.