Part Details for LTC3703EGN#TRPBF by Linear Technology
Results Overview of LTC3703EGN#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3703EGN#TRPBF Information
LTC3703EGN#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3703EGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 3463 |
|
RFQ | |
|
Win Source Electronics | IC REG CTRLR BUCK 16SSOP | 380 |
|
$8.3426 / $12.5133 | Buy Now |
Part Details for LTC3703EGN#TRPBF
LTC3703EGN#TRPBF CAD Models
LTC3703EGN#TRPBF Part Data Attributes
|
LTC3703EGN#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3703EGN#TRPBF
Linear Technology
LTC3703 - 100V Synchronous Switching Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 9.3 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 330 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC3703EGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC3703EGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3703EGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3703EGN | Analog Devices Inc | Check for Price | Switching Controller, Voltage-mode, 5A, 330kHz Switching Freq-Max, PDSO16 | LTC3703EGN#TRPBF vs LTC3703EGN |
LTC3703IGN#TRPBF | Linear Technology | Check for Price | LTC3703 - 100V Synchronous Switching Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3703EGN#TRPBF vs LTC3703IGN#TRPBF |
LTC3703HGN | Analog Devices Inc | Check for Price | Switching Controller, Voltage-mode, 5A, 330kHz Switching Freq-Max, PDSO16 | LTC3703EGN#TRPBF vs LTC3703HGN |
LTC3703HGN#TR | Analog Devices Inc | Check for Price | Switching Controller, Voltage-mode, 5A, 330kHz Switching Freq-Max, PDSO16 | LTC3703EGN#TRPBF vs LTC3703HGN#TR |
LTC3703HGN#TRPBF | Analog Devices Inc | Check for Price | 100V Synchronous Switching Regulator Controller | LTC3703EGN#TRPBF vs LTC3703HGN#TRPBF |
LTC3703EGN#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC3703 can handle is 28V, but it's recommended to keep it below 24V for optimal performance.
-
To optimize the layout for the LTC3703, keep the input and output capacitors close to the IC, use a solid ground plane, and minimize the length of the traces between the IC and the capacitors.
-
The recommended input capacitor value for the LTC3703 is 10uF to 22uF, with a voltage rating of at least 25V.
-
The LTC3703 is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation.
-
To troubleshoot issues with the LTC3703, check the input voltage, output voltage, and current, and verify that the capacitors are properly connected and of the correct value. Also, check for any signs of overheating or physical damage.